LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MICROCHIP PIC24F08KA102-E/SS product image
Abbildung ähnlich

MICROCHIP PIC24F08KA102-E/SS

Hersteller
Herst.-Teilenr.
PIC24F08KA102-E/SS
LCSC-Nr.
C641934
Verp.
SSOP-28-208mil
Kundennummer
Hauptmerkm.
PIC 16 Bit 32MHz SSOP-28-208mil Microcontrollers RoHS
DatenblattMICROCHIP PIC24F08KA102-E/SS
RoHS-Konformität2 Dokumente verfügbar
Alternativteile20
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 2.8663$ 2.87
200+$ 1.1098$ 221.96
500+$ 1.0712$ 535.60
1,000+$ 1.0512$ 1051.20
Standardgehäuse47/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Embedded/Microcontrollers
HerstellerMICROCHIP
Verp.SSOP-28-208mil
ADC (Bit)10bit
Number of I/O24
Operating Temperature-40℃~+125℃
Voltage - Supply1.8V~3.6V
Program Memory TypeFLASH
EEPROM512Byte
Program Storage Size8KB
CPU CorePIC
Core Size16 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in

Merkmale

KI-Übersetzung
  • Run – CPU, Flash, SRAM and Peripherals On
  • Doze – CPU Clock Runs Slower than Peripherals
  • Idle – CPU Off, Flash, SRAM and Peripherals On
  • Sleep – CPU, Flash and Peripherals Off and SRAM On
  • Deep Sleep – CPU, Flash, SRAM and Most Peripherals Off
  • Run mode currents down to 8 μA typical
  • Idle mode currents down to 2 μA typical
  • Deep Sleep mode currents down to 20 nA typical
  • RTCC 490 nA, 32 kHz, 1.8V
  • Watchdog Timer 350 nA, 1.8V typical
  • Modified Harvard Architecture
  • Up to 16 MIPS Operation @ 32 MHz
  • 8 MHz Internal Oscillator with 4x PLL Option and Multiple Divide Options
  • 17-Bit by 17-Bit Single-Cycle Hardware Multiplier
  • 32-Bit by 16-Bit Hardware Divider
  • 16-Bit x 16-Bit Working Register Array
  • C Compiler Optimized Instruction Set Architecture
  • Hardware Real-Time Clock and Calendar (RTCC): Provides clock, calendar and alarm functions; Can run in Deep Sleep Mode
  • Programmable Cyclic Redundancy Check (CRC)
  • Serial Communication modules: SPI, I²C and two UART modules
  • Three 16-Bit Timers/Counters with Programmable Prescaler
  • 16-Bit Capture Inputs
  • 16-Bit Compare/PWM Output
  • Configurable Open-Drain Outputs on Digital I/O Pins
  • Up to Three External Interrupt Sources
  • 10-Bit, up to 9-Channel Analog-to-Digital Converter: 500 ksps conversion rate; Conversion available during Sleep and Idle
  • Dual Analog Comparators

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
PIC24F16KA102T-I/SSMICROCHIPSSOP-28-208mil3$ 5.0389
PIC24F32KA302-I/SSMICROCHIPSSOP-28-208mil8$5.2548 $7.5068
PIC24F32KA302T-I/SSMICROCHIPSSOP-28-208mil7$ 8.2289
PIC18LF25K22-I/SSMICROCHIPSSOP-28-208mil1$ 6.0514
PIC24F16KA102-E/SSMICROCHIPSSOP-28-208mil0$ 2.999
PIC24F08KA102-I/SSMICROCHIPSSOP-28-208mil0$ 1.7075
PIC24F16KA102-I/SSMICROCHIPSSOP-28-208mil0$ 3.8779
PIC24F16KL402-E/SSMICROCHIPSSOP-28-208mil0$ 2.8277
PIC24F08KL402T-I/SSMICROCHIPSSOP-28-208mil0$ 2.5144
PIC24F08KL402-I/SSMICROCHIPSSOP-28-208mil0$ 2.4573
PIC24F16KL402-I/SSMICROCHIPSSOP-28-208mil0$ 2.9344
PIC24F16KL402T-I/SSMICROCHIPSSOP-28-208mil0$ 2.6394
PIC24F16KA302-E/SSMICROCHIPSSOP-28-208mil0$ 3.9266
PIC18F25K20-E/SSMICROCHIPSSOP-280$ 5.5688
PIC18LF25K22-E/SSMICROCHIPSSOP-28-208mil0$ 3.0638
PIC24F16KA302T-I/SSMICROCHIPSSOP-28-208mil0$ 3.6133
PIC18F25K20-I/SSMICROCHIPSSOP-28-208mil0$ 3.9261
PIC18F25K20T-I/SSMICROCHIPSSOP-28-208mil0$ 1.5671
PIC18LF25K22T-I/SSMICROCHIPSSOP-28-208mil0$ 2.8308
PIC16LF1718-E/SSMICROCHIPSSOP-28-208mil0$ 0.4631