LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TE Connectivity 4-1393239-9 product image
Immagini a scopo illustrativo

TE Connectivity 4-1393239-9

Produttore
Cod. Prod.
4-1393239-9
Cod. LCSC
C6415036
Imballo
-
Numero Cliente
Attr. chiave
Power Relays, Over 2 Amps RoHS
Scheda TecnicaTE Connectivity 4-1393239-9
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 8.2323$ 8.23
200+$ 3.2857$ 657.14
500+$ 3.175$ 1587.50
1,000+$ 3.122$ 3122.00
Package Standard1/Full Box
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaRelays/Power Relays, Over 2 Amps
ProduttoreTE Connectivity
Imballo-

Descrizione

Traduzione AI

Relay RT monostable series, with contact ratings of 16A 250VAC, 12A 250VAC, 10A 250VAC, 8A 250VAC; coil voltages including 3VDC, 5VDC, 6VDC, and others; electrical life of 250,000 cycles, 100,000 cycles, and others; mechanical life of 3,000,000 cycles, 20,000,000 cycles, and others; ambient temperature ranges of -40°C ~ 70°C, -40°C ~ 85°C, -40°C ~ 105°C; also available in RT Ⅱ and RT Ⅲ (see appendix for series descriptions). The series designation includes the base model number, contact rating, contact configuration, contact material, suffix, and other information. Contact ratings are available in multiple types, such as 1-pole 12A, PCB terminal pitch 3.5mm open-type, etc.; contact configurations include 1CO (1-pole, changeover), 2CO (2-pole, changeover), and others; suffixes consist of 4 digits or letters, which may be omitted from product marking, with different suffixes indicating different meanings — for example, C denotes a transparent housing with a maximum ambient temperature of 70°C, applicable to open-type only; WG denotes household appliance type (IEC60335), etc.