MICROCHIP PIC16LF1764-E/SL
| Hersteller | |
| Herst.-Teilenr. | PIC16LF1764-E/SL |
| LCSC-Nr. | C641023 |
| Verp. | SOIC-14 |
| Kundennummer | |
| Hauptmerkm. | PIC 8 Bit 32MHz SOIC-14 Microcontrollers RoHS |
| Datenblatt | MICROCHIP PIC16LF1764-E/SL |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 20 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | MICROCHIP | |
| Verp. | SOIC-14 | |
| ADC (Bit) | 10bit | |
| Number of I/O | 12 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | 128Byte | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | MICROCHIP | |
| Verp. | SOIC-14 | |
| ADC (Bit) | 10bit | |
| Number of I/O | 12 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.8V~3.6V |
| Typ | Beschreibung | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | 128Byte | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
Beschreibung
The PIC16(L)F1764/5/8/9 family offers intelligent analog with digital peripherals to create up to two independent closedloop channels. These 14 and 20-pin devices enable the ability to interconnect the on-chip peripherals to create custom functions specific to each application; helping simplify the implementation of a complex control system and give designers the flexibility to innovate.
Merkmale
- C Compiler Optimized RISC Architecture
- Only 49 Instructions
- Operating Speed: DC – 32 MHz clock input - 125 ns minimum instruction cycle
- Interrupt Capability
- 16-Level Deep Hardware Stack
- Up to Four 8-Bit Timers
- Up to Three 16-Bit Timers
- Power-on Reset (POR)
- Configurable Power-up Timer (PWRT)
- Brown-out Reset (BOR) with Selectable Trip Point
- Extended Watchdog Timer (EWDT): - Low-power 31 kHz WDT - Software-selectable prescaler - Software-selectable enable
- Up to 14 Kbytes Flash Program Memory
- Up to 1024 Bytes Data RAM Memory
- Direct, Indirect and Relative Addressing modes
- High-Endurance Flash (HEF): - 128B of nonvolatile data storage 100K erase/write cycles
- Operating Voltage Range: - 1.8V to 3.6V (PIC16LF1764/5/8/9) - 2.3V to 5.5V (PIC16F1764/5/8/9)
- Temperature Range: - Industrial: -40℃ to +85℃ - Extended: -40℃ to +125℃
- Sleep mode: 50 nA @ 1.8V, typical
- Watchdog Timer: 500 nA @ 1.8V, typical
- Secondary Oscillator: 500 nA @ 32 kHz
- Operating Current: - 8 μA @ 32 kHz, 1.8V, typical - 32 μA/MHz @ 1.8V, typical
- Low-Power BOR (LPBOR): - 200 nA in Sleep
- Configurable Logic Cell (CLC): - Up to three CLCs; up to four selected inputs - Integrated combinational and state logic
- Up to Two Complementary Output Generators (COG): - Push-Pull, Full-Bridge and Steering modes
- Up to Two Capture/Compare/PWM (CCP) modules
- Pulse-Width Modulators (PWM): - Up to two 10-bit PWMs - Up to two 16-bit PWMs
- Peripheral Pin Select (PPS): - Configure any digital pin to output
- Serial Communications: - Enhanced USART (EUSART) - SPI, I2C, RS-232, RS-485, LIN compatible - Auto-Baud Detect, auto-wake-up on start
- Up to 18 I/O Pins: - Individually programmable pull-ups - Slew rate control - Interrupt-On-Change (IOC) with edge select
- Up to Two Data Signal Modulators (DSM)
- 10-Bit Analog-to-Digital Converter (ADC): - Up to 12 external channels - Conversion available during Sleep
- Up to Two Operational Amplifiers (OPA): - Selectable internal and external channels
- Up to Four Fast Comparators (COMP): - Up to five external inverting inputs - Up to eight external noninverting inputs - Fixed Voltage Reference at noninverting input(s) - Comparator outputs externally accessible
- Digital-to-Analog Converters (DAC): - Up to two 10-bit resolution DACs - Up to two 5-bit resolution DACs
- Voltage Reference: - Fixed Voltage Reference (FVR): 1.024V, 2.048V and 4.096V output levels
- Zero-Cross Detector (ZCD): - Detect high-voltage AC signal
- Programmable Ramp Generator (PRG): - Slope compensation - Ramp generation
- High-Current Drive I/Os: - 100 mA capacity @ 5V
- 16 MHz Internal Oscillator: - ±1% at calibration - Selectable frequency range, 32 MHz to 31 kHz
- 31 kHz Low-Power Internal Oscillator
- 4x Phase-Locked Loop (PLL): - For up to 32 MHz internal operation
- External Oscillator Block with: - Three External Clock modes up to 32 MHz
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1.383 | $ 1.38 |
| 200+ | $ 0.5356 | $ 107.12 |
| 500+ | $ 0.5171 | $ 258.55 |
| 1,000+ | $ 0.5079 | $ 507.90 |
Standardgehäuse57/Full Tube | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | MICROCHIP | |
| Verp. | SOIC-14 | |
| ADC (Bit) | 10bit | |
| Number of I/O | 12 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | 128Byte | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | MICROCHIP | |
| Verp. | SOIC-14 | |
| ADC (Bit) | 10bit | |
| Number of I/O | 12 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.8V~3.6V |
| Typ | Beschreibung | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | 128Byte | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
Beschreibung
The PIC16(L)F1764/5/8/9 family offers intelligent analog with digital peripherals to create up to two independent closedloop channels. These 14 and 20-pin devices enable the ability to interconnect the on-chip peripherals to create custom functions specific to each application; helping simplify the implementation of a complex control system and give designers the flexibility to innovate.
Merkmale
- C Compiler Optimized RISC Architecture
- Only 49 Instructions
- Operating Speed: DC – 32 MHz clock input - 125 ns minimum instruction cycle
- Interrupt Capability
- 16-Level Deep Hardware Stack
- Up to Four 8-Bit Timers
- Up to Three 16-Bit Timers
- Power-on Reset (POR)
- Configurable Power-up Timer (PWRT)
- Brown-out Reset (BOR) with Selectable Trip Point
- Extended Watchdog Timer (EWDT): - Low-power 31 kHz WDT - Software-selectable prescaler - Software-selectable enable
- Up to 14 Kbytes Flash Program Memory
- Up to 1024 Bytes Data RAM Memory
- Direct, Indirect and Relative Addressing modes
- High-Endurance Flash (HEF): - 128B of nonvolatile data storage 100K erase/write cycles
- Operating Voltage Range: - 1.8V to 3.6V (PIC16LF1764/5/8/9) - 2.3V to 5.5V (PIC16F1764/5/8/9)
- Temperature Range: - Industrial: -40℃ to +85℃ - Extended: -40℃ to +125℃
- Sleep mode: 50 nA @ 1.8V, typical
- Watchdog Timer: 500 nA @ 1.8V, typical
- Secondary Oscillator: 500 nA @ 32 kHz
- Operating Current: - 8 μA @ 32 kHz, 1.8V, typical - 32 μA/MHz @ 1.8V, typical
- Low-Power BOR (LPBOR): - 200 nA in Sleep
- Configurable Logic Cell (CLC): - Up to three CLCs; up to four selected inputs - Integrated combinational and state logic
- Up to Two Complementary Output Generators (COG): - Push-Pull, Full-Bridge and Steering modes
- Up to Two Capture/Compare/PWM (CCP) modules
- Pulse-Width Modulators (PWM): - Up to two 10-bit PWMs - Up to two 16-bit PWMs
- Peripheral Pin Select (PPS): - Configure any digital pin to output
- Serial Communications: - Enhanced USART (EUSART) - SPI, I2C, RS-232, RS-485, LIN compatible - Auto-Baud Detect, auto-wake-up on start
- Up to 18 I/O Pins: - Individually programmable pull-ups - Slew rate control - Interrupt-On-Change (IOC) with edge select
- Up to Two Data Signal Modulators (DSM)
- 10-Bit Analog-to-Digital Converter (ADC): - Up to 12 external channels - Conversion available during Sleep
- Up to Two Operational Amplifiers (OPA): - Selectable internal and external channels
- Up to Four Fast Comparators (COMP): - Up to five external inverting inputs - Up to eight external noninverting inputs - Fixed Voltage Reference at noninverting input(s) - Comparator outputs externally accessible
- Digital-to-Analog Converters (DAC): - Up to two 10-bit resolution DACs - Up to two 5-bit resolution DACs
- Voltage Reference: - Fixed Voltage Reference (FVR): 1.024V, 2.048V and 4.096V output levels
- Zero-Cross Detector (ZCD): - Detect high-voltage AC signal
- Programmable Ramp Generator (PRG): - Slope compensation - Ramp generation
- High-Current Drive I/Os: - 100 mA capacity @ 5V
- 16 MHz Internal Oscillator: - ±1% at calibration - Selectable frequency range, 32 MHz to 31 kHz
- 31 kHz Low-Power Internal Oscillator
- 4x Phase-Locked Loop (PLL): - For up to 32 MHz internal operation
- External Oscillator Block with: - Three External Clock modes up to 32 MHz
C641023 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| PIC16LF18324-I/SL | MICROCHIP | SOIC-14 | 30 | $ 1.5566 | ||
| PIC16LF1704-I/SL | MICROCHIP | SOIC-14 | 25 | $ 1.5311 | ||
| PIC16F1764-E/SL | MICROCHIP | SOIC-14 | 10 | $ 2.6943 | ||
| PIC16F1764-I/SL | MICROCHIP | SOIC-14 | 2 | $ 2.3618 | ||
| PIC16LF1764T-I/SL | MICROCHIP | SOIC-14 | 0 | $ 1.5775 | ||
| PIC16LF1764-I/SL | MICROCHIP | SOIC-14 | 0 | $ 1.5627 | ||
| PIC16LF15324-E/SL | MICROCHIP | SOIC-14 | 0 | $ 1.0249 | ||
| PIC16LF1574-E/SL | MICROCHIP | SOIC-14 | 0 | $ 1.2101 | ||
| PIC16LF1704-E/SL | MICROCHIP | SOIC-14 | 0 | $ 2.0397 | ||
| PIC16LF18324-E/SL | MICROCHIP | SOIC-14 | 0 | $ 1.1947 | ||
| PIC16LF1765-E/SL | MICROCHIP | SOIC-14 | 0 | $ 6.5276 | ||
| PIC16LF15324-I/SL | MICROCHIP | SOIC-14 | 0 | $ 1.2871 | ||
| PIC16LF15324T-I/SL | MICROCHIP | SOIC-14 | 0 | $ 0.9647 | ||
| PIC16LF1574T-I/SL | MICROCHIP | SOIC-14 | 0 | $ 1.8217 | ||
| PIC16LF1614T-I/SL | MICROCHIP | SOIC-14 | 0 | $ 1.2256 | ||
| PIC16LF1704T-I/SL | MICROCHIP | SOIC-14 | 0 | $ 1.1685 | ||
| PIC16LF18324T-I/SL | MICROCHIP | SOIC-14 | 0 | $ 1.8217 | ||
| PIC16LF1574-I/SL | MICROCHIP | SOIC-14 | 0 | $ 1.0959 | ||
| PIC16LF1765T-I/SL | MICROCHIP | SOIC-14 | 0 | $ 1.6979 | ||
| PIC16LF1765-I/SL | MICROCHIP | SOIC-14 | 0 | $ 1.6747 |