LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MICROCHIP PIC16LF1705-E/SL product image
Abbildung ähnlich

MICROCHIP PIC16LF1705-E/SL

Hersteller
Herst.-Teilenr.
PIC16LF1705-E/SL
LCSC-Nr.
C641022
Verp.
SOIC-14
Kundennummer
Hauptmerkm.
PIC 8 Bit 32MHz SOIC-14 Microcontrollers RoHS
DatenblattMICROCHIP PIC16LF1705-E/SL
RoHS-Konformität2 Dokumente verfügbar
Alternativteile20
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 1.3737$ 1.37
200+$ 0.5325$ 106.50
500+$ 0.514$ 257.00
1,000+$ 0.5048$ 504.80
Standardgehäuse57/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Embedded/Microcontrollers
HerstellerMICROCHIP
Verp.SOIC-14
DAC (Bit)8bit
ADC (Bit)10bit
Number of I/O12
Operating Temperature-40℃~+125℃
Program Memory TypeFLASH
Voltage - Supply1.8V~3.6V
EEPROM-
Program Storage Size14KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in

Beschreibung

KI-Übersetzung

PIC16F(L)170X/171X microcontrollers combine Intelligent Analog integration with low cost and extreme low power (XLP) to suit a variety of general purpose applications. These 14 to 44-pin devices deliver on-chip Op Amps, Core Independent Peripherals (CLC, NCO and COG), Peripheral Pin Select and Zero-Cross Detect, providing for increased design flexibility.

Merkmale

KI-Übersetzung
  • C Compiler Optimized RISC Architecture
  • Only 49 Instructions
  • Operating Speed: 0 - 32 MHz clock input - 125 ns minimum instruction cycle
  • Interrupt Capability
  • 16-Level Deep Hardware Stack
  • Up to Four 8-bit Timers
  • One 16-bit Timer
  • Power-on Reset (POR)
  • Power-up Timer (PWRT)
  • Low-Power Brown-Out Reset (LPBOR)
  • Programmable Watchdog Timer (WDT) up to 256s
  • Programmable Code Protection
  • Up to 16 Kwords Flash Program Memory
  • Up to 2048 Bytes Data SRAM Memory
  • Direct, Indirect and Relative Addressing modes
  • Operating Voltage Range: - 1.8V to 3.6V (PIC16LF170X/171X) - 2.3V to 5.5V (PIC16F170X/171X)
  • Temperature Range: - Industrial: -40℃ to 85℃ - Extended: -40℃ to 125℃
  • Sleep mode: 50 nA @ 1.8V, typical
  • Watchdog Timer: 500 @ 1.8V, typical
  • Secondary Oscillator: 500 nA @ 32 kHz
  • Operating Current: - 8 uA @ 32 kHz, 1.8V, typical - 32 uA/MHz @ 1.8V, typical
  • Configurable Logic Cell (CLC): - Integrated combinational and sequential logic
  • Complementary Output Generator (COG): - Rising/falling edge dead-band control/blanking
  • Numerically Controlled Oscillator (NCO): - Generates true linear frequency control and increased frequency resolution Input Clock: 0Hz < FNCO < 32 MHz Resolution: FNCO/220
  • Capture/Compare/PWM (CCP) module
  • PWM: Two 10-bit Pulse-Width Modulators
  • Serial Communications: - SPI, I²C, RS-232, RS-485, LIN compatible - Auto-Baud Detect, auto-wake-up on start
  • Up to 35 I/O Pins and One Input Pin: Individually programmable pull-ups Slew rate control Interrupt-on-change with edge-select
  • Peripheral Pin Select (PPS): - Enables pin mapping of digital I/O
  • Two configurable rail-to-rail op amps Selectable internal and external channels 2 MHz gain bandwidth product
  • Up to two comparators 50 ns response time Rail-to-rail inputs
  • 10-Bit Analog-to-Digital Converter (ADC): Up to 28 external channels Conversion available during Sleep Temperature indicator
  • 16 MHz Internal Oscillator Block: - ±1% at calibration - Selectable frequency range from 0 to 32 MHz
  • 31 kHz Low-Power Internal Oscillator
  • External Oscillator Block with: - Three crystal/resonator modes up to 20 MHz - Two external clock modes up to 32 MHz
  • Fail-Safe Clock Monitor
  • Two-Speed Oscillator Start-up
  • Oscillator Start-up Timer (OST)
  • In-Circuit Debug Integrated On-Chip
  • Emulation Header for Advanced Debug: - Provides trace, background debug and up to 32 hardware break points
  • In-Circuit Serial Programming (ICSP) via Two Pins

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
PIC16F1705T-I/SLMICROCHIPSOIC-1425$ 2.4108
PIC16LF18325-I/SLMICROCHIPSOIC-141$ 1.3414
PIC16LF1705-I/SLMICROCHIPSOIC-140$ 0.7913
PIC16LF1615T-I/SLMICROCHIPSOIC-140$ 1.4092
PIC16LF1705T-I/SLMICROCHIPSOIC-140$ 1.2657
PIC16LF1615-I/SLMICROCHIPSOIC-140$ 1.3969
PIC16F1615-E/SLMICROCHIPSOIC-140$ 5.2971
PIC16F1705-E/SLMICROCHIPSOIC-140$ 1.3737
PIC16F1615-I/SLMICROCHIPSOIC-140$ 2.0002
PIC16F1705-I/SLMICROCHIPSOIC-140$ 1.3252
PIC16F1615T-I/SLMICROCHIPSOIC-140$ 1.4092
PIC16LF15325-E/SLMICROCHIPSOIC-140$ 1.1623
PIC16LF1575-E/SLMICROCHIPSOIC-140$ 1.349
PIC16LF1765-E/SLMICROCHIPSOIC-140$ 6.5276
PIC16LF18325-E/SLMICROCHIPSOIC-140$ 1.3197
PIC16LF15325T-I/SLMICROCHIPSOIC-140$ 0.6926
PIC16LF1575T-I/SLMICROCHIPSOIC-140$ 2.016
PIC16LF1765T-I/SLMICROCHIPSOIC-140$ 1.6979
PIC16LF18325T-I/SLMICROCHIPSOIC-140$ 2.016
PIC16LF1765-I/SLMICROCHIPSOIC-140$ 1.6747