XP Power Q20-5
| Hersteller | |
| Herst.-Teilenr. | Q20-5 |
| LCSC-Nr. | C6366177 |
| Verp. | DIP,12.7x12.7mm |
| Kundennummer | |
| Hauptmerkm. | 2kV 700mV~5V DIP,12.7x12.7mm DC DC Converters RoHS |
| Datenblatt | XP Power Q20-5 |
| RoHS-Konformität | 1 Dokumente verfügbar |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | XP Power | |
| Verp. | DIP,12.7x12.7mm | |
| Number of Outputs | 1 | |
| Iout | 250uA | |
| Output Voltage | 2kV | |
| Height | 12.7mm | |
| Frequency - Switching | 75kHz;500kHz | |
| Operating Temperature | -25℃~+70℃ | |
| Quiescent Supply Current | 100mA | |
| Isolation Voltage(Vrms) | 500V | |
| Features | Short Circuit Protection | |
| Output Power | 500mW | |
| Voltage - Supply | 700mV~5V | |
| Length | 12.7mm | |
| Width | 12.7mm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | XP Power | |
| Verp. | DIP,12.7x12.7mm | |
| Number of Outputs | 1 | |
| Iout | 250uA | |
| Output Voltage | 2kV | |
| Height | 12.7mm | |
| Frequency - Switching | 75kHz;500kHz |
| Typ | Beschreibung | |
|---|---|---|
| Operating Temperature | -25℃~+70℃ | |
| Quiescent Supply Current | 100mA | |
| Isolation Voltage(Vrms) | 500V | |
| Features | Short Circuit Protection | |
| Output Power | 500mW | |
| Voltage - Supply | 700mV~5V | |
| Length | 12.7mm | |
| Width | 12.7mm |
Beschreibung
The Q Series is a broad line of ultra-miniature, high reliability DC to HV DC converters supplying up to 5,000 volts in only 0.125 cubic inches and up to 10,000 volts in only 0.614 cubic inches. Input voltage can be 5V, 12V, 15V, or 24V. The output is directly proportional to the input voltage and is linear from <0.7V input to maximum input voltage, allowing for an adjustable output voltage. Output is load dependent. Isolation permits <±500V bias on output return and output power is 0.5 watt. No external components or minimum load are required. Variations include dual output (center-tap), a separate control pin, and an external shield. These component-sized converters operate over a wide temperature range making them ideal for portable, battery-powered equipment requiring minimal size and weight.
Merkmale
- Output voltages from 100VDC to 10,000VDC
- Output proportional to input
- 0.7VDC turn-on voltage
- Wide operating temperature range
- Short circuit protection
- Low ripple <1%
- 500VDC input to output isolation
- No minimum load
Anwendungen
- Avalanche Photo Diodes
- Photo Multiplier Tubes
- Piezo Devices
- Sustaining Ion Pumps
- Electrophoresis
- Igniters
- Capacitor Charging
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 246.4963 | $ 246.50 |
| 200+ | $ 231.51 | $ 46302.00 |
| 500+ | $ 223.7735 | $ 111886.75 |
| 1,000+ | $ 219.9511 | $ 219951.10 |
Standardgehäuse1/Full Box | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | XP Power | |
| Verp. | DIP,12.7x12.7mm | |
| Number of Outputs | 1 | |
| Iout | 250uA | |
| Output Voltage | 2kV | |
| Height | 12.7mm | |
| Frequency - Switching | 75kHz;500kHz | |
| Operating Temperature | -25℃~+70℃ | |
| Quiescent Supply Current | 100mA | |
| Isolation Voltage(Vrms) | 500V | |
| Features | Short Circuit Protection | |
| Output Power | 500mW | |
| Voltage - Supply | 700mV~5V | |
| Length | 12.7mm | |
| Width | 12.7mm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | XP Power | |
| Verp. | DIP,12.7x12.7mm | |
| Number of Outputs | 1 | |
| Iout | 250uA | |
| Output Voltage | 2kV | |
| Height | 12.7mm | |
| Frequency - Switching | 75kHz;500kHz |
| Typ | Beschreibung | |
|---|---|---|
| Operating Temperature | -25℃~+70℃ | |
| Quiescent Supply Current | 100mA | |
| Isolation Voltage(Vrms) | 500V | |
| Features | Short Circuit Protection | |
| Output Power | 500mW | |
| Voltage - Supply | 700mV~5V | |
| Length | 12.7mm | |
| Width | 12.7mm |
Beschreibung
The Q Series is a broad line of ultra-miniature, high reliability DC to HV DC converters supplying up to 5,000 volts in only 0.125 cubic inches and up to 10,000 volts in only 0.614 cubic inches. Input voltage can be 5V, 12V, 15V, or 24V. The output is directly proportional to the input voltage and is linear from <0.7V input to maximum input voltage, allowing for an adjustable output voltage. Output is load dependent. Isolation permits <±500V bias on output return and output power is 0.5 watt. No external components or minimum load are required. Variations include dual output (center-tap), a separate control pin, and an external shield. These component-sized converters operate over a wide temperature range making them ideal for portable, battery-powered equipment requiring minimal size and weight.
Merkmale
- Output voltages from 100VDC to 10,000VDC
- Output proportional to input
- 0.7VDC turn-on voltage
- Wide operating temperature range
- Short circuit protection
- Low ripple <1%
- 500VDC input to output isolation
- No minimum load
Anwendungen
- Avalanche Photo Diodes
- Photo Multiplier Tubes
- Piezo Devices
- Sustaining Ion Pumps
- Electrophoresis
- Igniters
- Capacitor Charging
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

