LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MICROCHIP MCP6231-E/SN product image
  • MCP6231-E/SN thumbnail 1
  • MCP6231-E/SN thumbnail 2
  • MCP6231-E/SN thumbnail 3
  • Pinbelegung
  • Footprint
Abbildung ähnlich

MICROCHIP MCP6231-E/SN

Hersteller
Herst.-Teilenr.
MCP6231-E/SN
LCSC-Nr.
C636293
Verp.
SOIC-8
Kundennummer
Hauptmerkm.
20 μA, 300 kHz Rail-to-Rail Op Amp
DatenblattMICROCHIP MCP6231-E/SN
RoHS-Konformität2 Dokumente verfügbar
Alternativteile10
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.5176$ 0.52
10+$ 0.5046$ 5.05
30+$ 0.4964$ 14.89
100+$ 0.4883$ 48.83
Standardgehäuse100/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
HerstellerMICROCHIP
Verp.SOIC-8
Output Current23mA
Number of Channels1
Vos - Input Offset Voltage5mV
Slew Rate150V/ms
Input Offset Current(Ios)1pA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)75dB
Ib - Input Bias Current1pA
Input Offset Voltage Drift(Vos TC)3uV/℃
Quiescent Current20uA
Gain Bandwidth Product300kHz
FeaturesESD protection
Input Voltage Noise Density52nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~6V

Beschreibung

KI-Übersetzung

The MCP6231/1R/1U/2/4 operational amplifiers (op amps) provide wide bandwidth for the quiescent current. The MCP6231/1R/1U/2/4 family has a 300 kHz gain bandwidth product and 65°C (typical) phase margin. This family operates from a single supply voltage as low as 1.8V while drawing 20 μA (typical) quiescent current. In addition, the MCP6231/1R/1U/2/4 family supports rail-to-rail input and output swing, with a Common-mode input voltage range of VDD + 300 mV to VSS - 300 mV. These op amps are designed in an advanced CMOS process.

Merkmale

KI-Übersetzung
  • Gain Bandwidth Product: 300 kHz (typical)
  • Supply Current: IQ = 20 μA (typical)
  • Supply Voltage: 1.8V to 6.0V
  • Rail-to-Rail Input/Output
  • Extended Temperature Range: -40°C to +125°C
  • Available in 5-Pin SC70 and SOT-23 packages

Anwendungen

KI-Übersetzung
  • Automotive
  • Portable Equipment
  • Transimpedance Amplifiers
  • Analog Filters
  • Notebooks and PDAs
  • Battery-Powered Systems

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
MCP6241-E/SNMICROCHIPSOIC-88$ 0.554
MCP6241T-E/SNMICROCHIPSOIC-85$ 0.4488
MCP6001T-I/SN-TUDITudiSOP-8420$ 0.3787
AD8541AIM/TR-HGHGSEMISOP-82,500$ 0.1755
MCP6231T-E/SNMICROCHIPSOIC-80$ 0.333
MCP6271-E/SNMICROCHIPSOIC-80$ 0.998
MCP6271T-E/SNMICROCHIPSOIC-80$ 0.9975
MCP6273T-E/SNMICROCHIPSOIC-80$ 0.5557
MCP6273-E/SNMICROCHIPSOIC-80$ 0.5557
HX2313-SZHHXDZSOP-80$ 0.3477