LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MICROCHIP MCP1642B-30I/MS product image
Abbildung ähnlich

MICROCHIP MCP1642B-30I/MS

Hersteller
Herst.-Teilenr.
MCP1642B-30I/MS
LCSC-Nr.
C635906
Verp.
MSOP-8
Kundennummer
Hauptmerkm.
1MHz Boost Fixed 800mA 3V MSOP-8 Voltage Regulators - DC DC Switching Regulators RoHS
DatenblattMICROCHIP MCP1642B-30I/MS
RoHS-Konformität2 Dokumente verfügbar
Alternativteile7
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.4631$ 0.46
200+$ 0.1792$ 35.84
500+$ 0.173$ 86.50
1,000+$ 0.1698$ 169.80
Standardgehäuse100/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
HerstellerMICROCHIP
Verp.MSOP-8
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching1MHz
FunctionBoost
Number of Outputs1
FeaturesLoad disconnect;Operating status indication;Overcurrent Protection
Output TypeFixed
TopologyBoost
Operating Voltage650mV~5.5V
Switch tube (built-in/external)Built-in
Output Current800mA
Output Voltage3V
Quiescent Current400uA

Beschreibung

KI-Übersetzung

The MCP1642B/D devices are compact, high-efficiency, fixed-frequency, synchronous step-up DC-DC converters. This family of devices provides an easy-to-use power supply solution for applications powered by either one-cell, two-cell, or three-cell alkaline, Ultimate Lithium, NiCd, NiMH, one-cell Li-Ion or Li-Polymer batteries.

Low-voltage technology allows the regulator to start-up without high inrush current or output voltage overshoot from a low voltage input. High efficiency is accomplished by integrating the low-resistance N-Channel Boost switch and synchronous P-Channel switch. All compensation and protection circuitry are integrated to minimize the number of external components. An open-drain Power Good output is provided to indicate when the output voltage is within 10% of regulation and facilitates the interface with an MCU. For standby applications, MCP1642B provides a “true output disconnect” from input to output while in shutdown (EN = GND). An additional device option (MCP1642D) is available and connects “input to output bypass” while in shutdown. Both options consume less than 1 µA of input current.

For the adjustable (ADJ) device options, the output voltage is set by a small external resistor divider. Fixed VOUT device options do not require external divider resistors. Two package options, 8-lead MSOP and 8-lead 2x3 DFN, are available.

Merkmale

KI-Übersetzung
  • Up to 96% Typical Efficiency
  • 1.8A Typical Peak Input Current Limit
  • Low Start-Up Voltage: 0.65V, typical 3.3V VOUT @ 1 mA
  • Low Operating Input Voltage: 0.35V, typical 3.3V VOUT @ 1 mA
  • Output Voltage Range:
    • Reference Voltage, VFB = 1.21V
    • 1.8V to 5.5V for the adjustable device option
    • 1.8V, 3.0V, 3.3V and 5.0V for fixed VOUT options
  • Maximum Input Voltage ≤ VOUT < 5.5V
  • PWM Operation: 1 MHz - Low Noise, Anti-Ringing Control
  • Power Good Open-Drain Output
  • Internal Synchronous Rectifier
  • Internal Compensation
  • Inrush Current Limiting and Internal Soft-Start
  • Selectable, Logic-Controlled Shutdown States:
    • True Load Disconnect Option (MCP1642B)
    • Input-to-Output Bypass Option (MCP1642D)
  • Shutdown Current (All States): 1 µA
  • Overtemperature Protection
  • Available Packages:
    • 8-Lead MSOP
    • 8-Lead 2x3 DFN

Anwendungen

KI-Übersetzung
  • One, Two and Three-Cell Alkaline, Lithium Ultimate and NiMH/NiCd Portable Products
  • Single-Cell Li-Ion to 5V Converters
  • PC(B) MCU Power
  • USB Emergency Backup Charger from Batteries
  • Personal Medical Products
  • Wireless Sensors
  • Hand-Held Instruments
  • GPS Receivers
  • +3.3V to +5.0V Distributed Power Supply

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
MCP1642B-33I/MSMICROCHIPMSOP-836$ 2.6367
MCP1642D-33I/MSMICROCHIPMSOP-825$ 2.0228
MCP1642BT-30I/MSMICROCHIPMSOP-80$ 1.0681
MCP1642DT-30I/MSMICROCHIPMSOP-80$ 1.0681
MCP1642D-30I/MSMICROCHIPMSOP-80$ 1.0681
MCP1642BT-33I/MSMICROCHIPMSOP-80$ 1.0681
MCP1642DT-33I/MSMICROCHIPMSOP-80$ 1.0681