PASTERNACK PE2CP1104
| Producent | |
| Nr części prod. | PE2CP1104 |
| Nr LCSC | C6356643 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | 0.5dB 12dB 10dB 4GHz~18GHz RF Directional Coupler RoHS |
| Karta Katalogowa | PASTERNACK PE2CP1104 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | RF and Wireless/RF Directional Coupler | |
| Producent | PASTERNACK | |
| Opak. | - | |
| Features | Directional coupling | |
| Width | 9.65mm | |
| Insertion Loss | 0.5dB | |
| Return Loss | 12dB | |
| Coupling Factor | 10dB | |
| Frequency Range | 4GHz~18GHz | |
| Length | 34.54mm | |
| Operating Temperature | -45℃~+85℃ |
| Typ | Opis | |
|---|---|---|
| Kategoria | RF and Wireless/RF Directional Coupler | |
| Producent | PASTERNACK | |
| Opak. | - | |
| Features | Directional coupling | |
| Width | 9.65mm | |
| Insertion Loss | 0.5dB |
| Typ | Opis | |
|---|---|---|
| Return Loss | 12dB | |
| Coupling Factor | 10dB | |
| Frequency Range | 4GHz~18GHz | |
| Length | 34.54mm | |
| Operating Temperature | -45℃~+85℃ |
Opis
An 10 dB RF coupler with 50 ohm SMA connectors operating from 4 to 18 GHz with a maximum input power of 50 Watts CW, and peak power handling of 1 kilowatt. It has a coupling factor of 1 dB, insertion loss of (excluding coupled power) and a maximum VSWR of 1.35:1. The coupler operates over a temperature range of -45°C to 85°C and meets environmental standard for humidity, shock, vibration, and altitude. Couplers have many applications and perform several functions within the RF/Microwave industry such as circuit feedback and signal sampling for measurement or monitoring.
Funkcje
- 4 to 18 GHz
- 50 Watts CW Max Power
- 10 dB Coupling Value
- Directional SMA Coupler
- Meets Standards for Humidity, Shock, Vibration, Altitude
Zastosowania
- Communications Systems
- Amplifier Power Dividing
- CDMA, GSM, LTE
- Amplifier Systems
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 1195.0996 | $ 1195.10 |
| 200+ | $ 476.8526 | $ 95370.52 |
| 500+ | $ 460.9186 | $ 230459.30 |
| 1,000+ | $ 453.0455 | $ 453045.50 |
Standardowa Obudowa1/Full Bag | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | RF and Wireless/RF Directional Coupler | |
| Producent | PASTERNACK | |
| Opak. | - | |
| Features | Directional coupling | |
| Width | 9.65mm | |
| Insertion Loss | 0.5dB | |
| Return Loss | 12dB | |
| Coupling Factor | 10dB | |
| Frequency Range | 4GHz~18GHz | |
| Length | 34.54mm | |
| Operating Temperature | -45℃~+85℃ |
| Typ | Opis | |
|---|---|---|
| Kategoria | RF and Wireless/RF Directional Coupler | |
| Producent | PASTERNACK | |
| Opak. | - | |
| Features | Directional coupling | |
| Width | 9.65mm | |
| Insertion Loss | 0.5dB |
| Typ | Opis | |
|---|---|---|
| Return Loss | 12dB | |
| Coupling Factor | 10dB | |
| Frequency Range | 4GHz~18GHz | |
| Length | 34.54mm | |
| Operating Temperature | -45℃~+85℃ |
Opis
An 10 dB RF coupler with 50 ohm SMA connectors operating from 4 to 18 GHz with a maximum input power of 50 Watts CW, and peak power handling of 1 kilowatt. It has a coupling factor of 1 dB, insertion loss of (excluding coupled power) and a maximum VSWR of 1.35:1. The coupler operates over a temperature range of -45°C to 85°C and meets environmental standard for humidity, shock, vibration, and altitude. Couplers have many applications and perform several functions within the RF/Microwave industry such as circuit feedback and signal sampling for measurement or monitoring.
Funkcje
- 4 to 18 GHz
- 50 Watts CW Max Power
- 10 dB Coupling Value
- Directional SMA Coupler
- Meets Standards for Humidity, Shock, Vibration, Altitude
Zastosowania
- Communications Systems
- Amplifier Power Dividing
- CDMA, GSM, LTE
- Amplifier Systems
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |