Astrodyne TDI 057.06014.00
| Hersteller | |
| Herst.-Teilenr. | 057.06014.00 |
| LCSC-Nr. | C6355455 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Three-Phase (Y) Base Mount Power Line Filter Modules RoHS |
| Datenblatt | Astrodyne TDI 057.06014.00 |
| Alternativteile | 10 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/Power Line Filter Modules | |
| Hersteller | Astrodyne TDI | |
| Verp. | - | |
| Length | 690mm | |
| Leakage Current | - | |
| Width | 140mm | |
| Height | 130mm | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 277V@AC;480V@AC | |
| Current Rating | 60A | |
| Mounting Type | Base Mount |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/Power Line Filter Modules | |
| Hersteller | Astrodyne TDI | |
| Verp. | - | |
| Length | 690mm | |
| Leakage Current | - | |
| Width | 140mm |
| Typ | Beschreibung | |
|---|---|---|
| Height | 130mm | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 277V@AC;480V@AC | |
| Current Rating | 60A | |
| Mounting Type | Base Mount |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Rated currents: 10A, 30A, 60A, 100A, and 250A
- Single-line, dual-line, three-line, and four-line models
- Shielded, sealed, and ruggedized filters for shielded facilities
- Easy installation and assembly
- Threaded conduit and knockouts entry with EMI gaskets (load)
- Compliant with MIL-STD 220 and CISPR 17 UL certified (specific models)
Anwendungen
KI-Übersetzung
Shielded rooms and facilities, shielded enclosures, secure communication areas, EMC test laboratories, anechoic chambers
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 6223.3831 | $ 6223.38 |
| 200+ | $ 2483.1709 | $ 496634.18 |
| 500+ | $ 2400.1924 | $ 1200096.20 |
| 1,000+ | $ 2359.1919 | $ 2359191.90 |
Standardgehäuse1/Full Box | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/Power Line Filter Modules | |
| Hersteller | Astrodyne TDI | |
| Verp. | - | |
| Length | 690mm | |
| Leakage Current | - | |
| Width | 140mm | |
| Height | 130mm | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 277V@AC;480V@AC | |
| Current Rating | 60A | |
| Mounting Type | Base Mount |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/Power Line Filter Modules | |
| Hersteller | Astrodyne TDI | |
| Verp. | - | |
| Length | 690mm | |
| Leakage Current | - | |
| Width | 140mm |
| Typ | Beschreibung | |
|---|---|---|
| Height | 130mm | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 277V@AC;480V@AC | |
| Current Rating | 60A | |
| Mounting Type | Base Mount |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Rated currents: 10A, 30A, 60A, 100A, and 250A
- Single-line, dual-line, three-line, and four-line models
- Shielded, sealed, and ruggedized filters for shielded facilities
- Easy installation and assembly
- Threaded conduit and knockouts entry with EMI gaskets (load)
- Compliant with MIL-STD 220 and CISPR 17 UL certified (specific models)
Anwendungen
KI-Übersetzung
Shielded rooms and facilities, shielded enclosures, secure communication areas, EMC test laboratories, anechoic chambers
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| AMI-M31NB-10-110-E | Altran Magnetics, LLC | - | 0 | $ 624.1793 | ||
| FMAD-0953-6410 | SCHURTER | - | 0 | $ 250.2796 | ||
| FMAD-0937-8010 | SCHURTER | - | 0 | $ 393.1936 | ||
| 80AYC10B | TE Connectivity | - | 0 | $ 300.6884 | ||
| FMAD-0954-H110 | SCHURTER | - | 0 | $ 433.5316 | ||
| 150AYC10B | TE Connectivity | - | 0 | $ 1938.8355 | ||
| FMAD-0955-H210 | SCHURTER | - | 0 | $ 1001.6913 | ||
| FMAD-0956-H310 | SCHURTER | - | 0 | $ 1214.7469 | ||
| FN3256H-64-34-R69 | TE / Schaffner | - | 0 | $ 254.4786 | ||
| FN3280H-64-34-R69 | TE / Schaffner | - | 0 | $ 311.5722 |

