LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MICROCHIP PIC16LF874-04/PT product image
Abbildung ähnlich

MICROCHIP PIC16LF874-04/PT

Hersteller
Herst.-Teilenr.
PIC16LF874-04/PT
LCSC-Nr.
C634448
Verp.
TQFP-44(10x10)
Kundennummer
Hauptmerkm.
PIC 8 Bit 4MHz TQFP-44(10x10) Microcontrollers RoHS
DatenblattMICROCHIP PIC16LF874-04/PT
RoHS-Konformität2 Dokumente verfügbar
Alternativteile20
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 8.7639$ 8.76
200+$ 3.3926$ 678.52
500+$ 3.2722$ 1636.10
1,000+$ 3.2136$ 3213.60
Standardgehäuse160/Full Tray
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Embedded/Microcontrollers
HerstellerMICROCHIP
Verp.TQFP-44(10x10)
ADC (Bit)10bit
Number of I/O33
Operating Temperature0℃~+70℃
Program Memory TypeFLASH
Voltage - Supply2V~5.5V
EEPROM128Byte
Program Storage Size7KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed4MHz
Oscillator TypeExternal

Merkmale

KI-Übersetzung
  • High performance RISC CPU
  • Only 35 single word instructions to learn
  • All single cycle instructions except for program branches which are two cycle
  • Operating speed: DC - 20 MHz clock input DC - 200 ns instruction cycle
  • Up to 8Kx14 words of FLASH Program Memory, Up to 368x8 bytes of Data Memory (RAM) Up to 256x8 bytes of EEPROM Data Memory
  • Pinout compatible to the PIC16C73B/74B/76/77
  • Interrupt capability (up to 14 sources)
  • Eight level deep hardware stack
  • Direct, indirect and relative addressing modes
  • Power-on Reset (POR)
  • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
  • Programmable code protection
  • Power saving SLEEP mode
  • Selectable oscillator options
  • Low power, high speed CMOS FLASH/EEPROM technology
  • Fully static design
  • In-Circuit Serial Programming (ICSP) via two pins
  • Single 5V In-Circuit Serial Programming capability
  • In-Circuit Debugging via two pins
  • Processor read/write access to program memory
  • Wide operating voltage range: 2.0V to 5.5V
  • High Sink/Source Current: 25 mA
  • Commercial, Industrial and Extended temperature ranges
  • Low-power consumption: <0.6 mA typical @ 3V, 4 MHz; 20 μA typical @ 3V, 32 kHz; <1 μA typical standby current
  • Timer0: 8-bit timer/counter with 8-bit prescaler
  • Timer1: 16-bit timer/counter with prescaler, can be incremented during SLEEP via external crystal/clock
  • Timer2: 8-bit timer/counter with 8-bit period register, prescaler and postscaler
  • Two Capture, Compare, PWM modules - Capture is 16-bit, max. resolution is 12.5 ns - Compare is 16-bit, max. resolution is 200 ns - PWM max. resolution is 10-bit
  • 10-bit multi-channel Analog-to-Digital converter
  • Synchronous Serial Port (SSP) with SPI (Master mode) and I²C (Master/Slave)
  • Universal Synchronous Asynchronous Receiver Transmitter (USART/SCI) with 9-bit address detection
  • Parallel Slave Port (PSP) 8-bits wide, with external RD, WR and CS controls (40/44-pin only)
  • Brown-out detection circuitry for Brown-out Reset (BOR)

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
PIC16F874-20I/PQMICROCHIPMQFP-44(10x10)3$ 17.4209
PIC16LF874-04/PMICROCHIPPDIP-400$ 0.4631
PIC16LF874-04I/PTMICROCHIPTQFP-44(10x10)0$ 9.6545
PIC16LF874-04I/PQMICROCHIPMQFP-44(10x10)0$ 11.5174
PIC16LF874A-I/PTMICROCHIPTQFP-44(10x10)0$ 0.4631
PIC16F874T-04/PQMICROCHIPMQFP-44(10x10)0$ 7.7668
PIC16F874-04/PTMICROCHIPTQFP-44(10x10)0$ 10.5867
PIC16F874-04/PQMICROCHIPMQFP-44(10x10)0$ 9.974
PIC16F874T-20/PQMICROCHIPMQFP-44(10x10)0$ 8.2854
PIC16F874-20/PTMICROCHIPTQFP-44(10x10)0$ 8.6342
PIC16F874-20/PQMICROCHIPMQFP-44(10x10)0$ 10.6484
PIC16F874-04I/PTMICROCHIPTQFP-44(10x10)0$ 9.1729
PIC16F874-04I/PQMICROCHIPMQFP-44(10x10)0$ 10.9309
PIC16F874AT-I/PTMICROCHIPTQFP-44(10x10)0$ 8.5293
PIC16F874A-I/PTMICROCHIPTQFP-44(10x10)0$ 11.7199
PIC16F874AT-E/PTMICROCHIPTQFP-44(10x10)0$ 9.3612
PIC16F874-20I/PTMICROCHIPTQFP-44(10x10)0$ 12.4605
PIC16F874A-E/PTMICROCHIPTQFP-44(10x10)0$ 0.4631
PIC16LF874AT-I/PTMICROCHIPTQFP-44(10x10)0$ 3.9626
PIC16LF877-04/PTMICROCHIPTQFP-44(10x10)0$ 12.0314