LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TOREX XCL104D511H2-G product image
Immagini a scopo illustrativo

TOREX XCL104D511H2-G

Produttore
Cod. Prod.
XCL104D511H2-G
Cod. LCSC
C6337178
Imballo
DFN3030-10B
Numero Cliente
Attr. chiave
Boost 650mV~6V DFN3030-10B DC DC Converters RoHS
Scheda TecnicaTOREX XCL104D511H2-G
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 2.9127$ 2.91
200+$ 1.1635$ 232.70
500+$ 1.1238$ 561.90
1,000+$ 1.1048$ 1104.80
Package Standard3000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ProduttoreTOREX
ImballoDFN3030-10B
Synchronous RectifierYes
Number of Outputs1
FunctionBoost
Output Type-
TopologyBoost
Frequency - Switching1.2MHz
Operating Temperature-40℃~+105℃
FeaturesLoad disconnect;Output discharge;Overcurrent Protection;Protection latch
Voltage - Supply650mV~6V

Descrizione

Traduzione AI

XCL104/XCL105 series are synchronous step-up DC/DC converters which integrates an inductor with a 0.17Ω Nch driver FET and a 0.23Ω synchronous Pch switching FET built-in. The series are able to start operation from an input voltage of 0.9V, suitable for equipment using single Alkaline battery or Nickel metal hydride battery. The output voltage can be set from 1.8V to 5.5V in steps of 0.1V. During the devices enter stand-by mode, A/D/G/J types prevent the application malfunction by CL Discharge function which can quickly discharge the electric charge at the output capacitor (CL). B/E/H/K types are able to allows the drive of subsequent devices by the bypass function which maintain continuity between the input and output. C/F/M/L types are able to connect in output voltage OR circuit with other power supplies by Load Disconnection function which breaks continuity between the input and output.

Caratteristiche

Traduzione AI
  • Input Voltage Range : 0.65V~6.0V (Operation start voltage : 0.9V)
  • Fixed Output Voltage : 1.8V~5.5V (A,B,C type) : 2.2V~5.5V (except A,B,C type)
  • Oscillation Frequency : 1.2MHz
  • Output Current : 710mA @VOUT=5.0V, VIN=3.3V 420mA @VOUT=3.3V, VIN=1.8V
  • Control Mode Selection : PWM (XCL104) PWM/PFM (XCL105)
  • Load Transient Response : 120mV@VOUT =3.3V, VIN=1.8V, fosc=1.2MHz IOUT=1mA→200mA (tr=5μs)
  • Protection Function : Thermal shutdown Current limit Integral latch method (D/E/F/J/K/L types) Short circuit protection (D/E/F/J/K/L types) UVLO (G/H/M/J/K/L types)
  • Functions : Soft-start Load Disconnection (A/C/D/F/G/M/J/L types) CC Auto Discharge (A/D/G/J types) Bypass Switch (XCL105 B/E/H/K types)
  • Output Capacitor : Ceramic Capacitor
  • Operating Ambient Temperature -40°C~105°C
  • Package : DFN3030-10B (3.0×3.0×1.7mm)
  • Environmentally Friendly : EU RoHS Compliant, Pb Free

Applicazioni

Traduzione AI
  • Portable equipment
  • Beauty & health equipment
  • Wearable devices
  • Game & Hobby
  • PC Peripherals
  • Devices with 1~3 Alkaline, 1~3 Nickel Hydride, 1 Lithium and 1 Li-ion