LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
VOX Power NEVO+600M-2382-DK000 product image
실제 제품과 다를 수 있음

VOX Power NEVO+600M-2382-DK000

제조업체
제조사 품번
NEVO+600M-2382-DK000
LCSC 번호
C6330962
포장
-
고객 번호
주요 제원
600W AC/DC Configurable Medical Power Supply
데이터시트VOX Power NEVO+600M-2382-DK000
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 1169.0253$ 1169.03
200+$ 466.4487$ 93289.74
500+$ 450.8617$ 225430.85
1,000+$ 443.1599$ 443159.90
표준 패키지1/Full Box
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Power Supplies - External/Internal (Off-Board)/AC DC Converters
제조업체VOX Power
포장-
FeaturesOvervoltage protection;Over-temperature protection
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The NEVO+600M modular configurable medical power supply is the smallest in its class and the ultimate solution for demanding medical applications where size, power density and weight matter. Its tiny footprint of 5”×3”×1.61” weighs only 600 grams and delivers an incredible 600 Watts - equating to a power density of 25 Watts per cubic inch. The input module can accommodate up to four isolated output modules which can be configured into a high power 5”×3” single output power supply or a multiple output power supply with up to 8 isolated outputs. Standard features include intelligent fan control providing optimised airflow for various load and temperature conditions, wide output voltage adjust, parallel and series connection of modules and an isolated 5V 1A bias supply. A low noise fan option is available that allows you to use this innovative power supply in even the quietest of environments. The series is approved to latest medical standards and features market leading specifications and design in application support.