MICROCHIP MIC5317-1.0YD5-T5
| Produttore | |
| Cod. Prod. | MIC5317-1.0YD5-T5 |
| Cod. LCSC | C633084 |
| Imballo | TSOT-23-5 |
| Numero Cliente | |
| Attr. chiave | TSOT-23-5 Power Management - Specialized |
| Scheda Tecnica | MICROCHIP MIC5317-1.0YD5-T5 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Produttore | MICROCHIP | |
| Imballo | TSOT-23-5 | |
| Features | Built-in LDO regulator;Overcurrent Protection |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Produttore | MICROCHIP |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | TSOT-23-5 | |
| Features | Built-in LDO regulator;Overcurrent Protection |
Descrizione
A high performance 150 mA low dropout regulator that offers high power supply rejection (PSRR) in an ultra-small 1 mm × 1 mm package for stringent space requirements and demanding performance. It operates from an input voltage from 2.5 V to 6.0 V and is capable of providing the output voltages of 1.0 V to 3.6 V, making it ideal for USB port or 6V AC adapter applications. It offers 2% initial accuracy, low dropout voltage (155 mV @ 150 mA), and low ground current (typically 29 μA). It can be put into a zero off - mode current state, drawing virtually no current when disabled. It is available in several advanced packages including a lead - free (RoHS - compliant) 1 mm × 1 mm UDFN that occupies only 1 mm² of PCB area, a 75% reduction in board area compared to SC - 70 and 2 mm × 2 mm DFN packages. It also comes in a SOT23 - 5 and TSOT23 - 5 package. It has an operating junction temperature range of - 40°C to 125°C.
Caratteristiche
- Tiny 1 mm × 1 mm UDFN, SOT23 - 5, and TSOT23 - 5 Packages
- Wide 2.5 V to 6V Operating Range
- 150 mA Output Current
- Stable with 1μF Ceramic Output Capacitors
- Low Dropout Voltage: 155 mV @ 150 mA
- Excellent Load/Line Transient Response
- Low Quiescent Current: 29 μA
- High PSRR: 70dB
- Thermal - Shutdown and Current - Limit Protection
Applicazioni
- USB Dongles
- Wireless LANs
- PC Desktops, Laptops, and Tablets
- Battery - Powered Equipment
- Digital Still and Video Cameras
- 5V General Purpose
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.2115 | $ 0.21 |
| 10+ | $ 0.1668 | $ 1.67 |
| 30+ | $ 0.1476 | $ 4.43 |
| 100+ | $ 0.1237 | $ 12.37 |
| 500+ | $ 0.113 | $ 56.50 |
| 1,000+ | $ 0.1066 | $ 106.60 |
Package Standard500/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Produttore | MICROCHIP | |
| Imballo | TSOT-23-5 | |
| Features | Built-in LDO regulator;Overcurrent Protection |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Produttore | MICROCHIP |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | TSOT-23-5 | |
| Features | Built-in LDO regulator;Overcurrent Protection |
Descrizione
A high performance 150 mA low dropout regulator that offers high power supply rejection (PSRR) in an ultra-small 1 mm × 1 mm package for stringent space requirements and demanding performance. It operates from an input voltage from 2.5 V to 6.0 V and is capable of providing the output voltages of 1.0 V to 3.6 V, making it ideal for USB port or 6V AC adapter applications. It offers 2% initial accuracy, low dropout voltage (155 mV @ 150 mA), and low ground current (typically 29 μA). It can be put into a zero off - mode current state, drawing virtually no current when disabled. It is available in several advanced packages including a lead - free (RoHS - compliant) 1 mm × 1 mm UDFN that occupies only 1 mm² of PCB area, a 75% reduction in board area compared to SC - 70 and 2 mm × 2 mm DFN packages. It also comes in a SOT23 - 5 and TSOT23 - 5 package. It has an operating junction temperature range of - 40°C to 125°C.
Caratteristiche
- Tiny 1 mm × 1 mm UDFN, SOT23 - 5, and TSOT23 - 5 Packages
- Wide 2.5 V to 6V Operating Range
- 150 mA Output Current
- Stable with 1μF Ceramic Output Capacitors
- Low Dropout Voltage: 155 mV @ 150 mA
- Excellent Load/Line Transient Response
- Low Quiescent Current: 29 μA
- High PSRR: 70dB
- Thermal - Shutdown and Current - Limit Protection
Applicazioni
- USB Dongles
- Wireless LANs
- PC Desktops, Laptops, and Tablets
- Battery - Powered Equipment
- Digital Still and Video Cameras
- 5V General Purpose
C633084 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |