Cosel LFA100F-36-J1R2
| Hersteller | |
| Herst.-Teilenr. | LFA100F-36-J1R2 |
| LCSC-Nr. | C6286201 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | AC DC Converters RoHS |
| Datenblatt | Cosel LFA100F-36-J1R2 |
| RoHS-Konformität | 1 Dokumente verfügbar |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Hersteller | Cosel | |
| Verp. | - | |
| Voltage - Supply | 85V~264V | |
| Height | 33.5mm | |
| output voltage | 36V | |
| Operating Temperature | -10℃~+70℃ | |
| Width | 62mm | |
| Output current (maximum value) | 2.8A | |
| Ripple Noise | 250mVp-p | |
| Number of Outputs | 1 | |
| Features | Over Current Protection;Overvoltage protection;Automatic fault recovery | |
| Conversion Efficiency | 84%;87% | |
| Type | Open type |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Hersteller | Cosel | |
| Verp. | - | |
| Voltage - Supply | 85V~264V | |
| Height | 33.5mm | |
| output voltage | 36V | |
| Operating Temperature | -10℃~+70℃ |
| Typ | Beschreibung | |
|---|---|---|
| Width | 62mm | |
| Output current (maximum value) | 2.8A | |
| Ripple Noise | 250mVp-p | |
| Number of Outputs | 1 | |
| Features | Over Current Protection;Overvoltage protection;Automatic fault recovery | |
| Conversion Efficiency | 84%;87% | |
| Type | Open type |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- CE marking
- Low Voltage Directive RoHS Directive
- Small and compact PCB construction
- Built-in inrush current, overcurrent and overvoltage protection circuits
- Harmonic attenuator (Complies with IEC61000-3-2)
- Universal input (AC85 - 264V)
- Power factor correction (LFA50F - 300F)
- Built-in reducing standby power circuit (LFA10F, 15F)
- UKCA marking
- Electrical Equipment Safety Regulations RoHS Regulations
- Safety agency approvals
- EMS Compliance : EN61204-3, EN61000-6-2
- UL60950-1, C-UL(CSA60950-1), EN62368-1 Complies with DEN-AN
- EMI
- EN61000-4-2
- EN61000-4-3
- EN61000-4-4
- EN61000-4-5
- EN61000-4-6
- EN61000-4-8
- EN61000-4-11
- Complies with FCC-B, CISPR22-B, EN55011-B, EN55022-B, VCCI-B
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 206.5522 | $ 206.55 |
| 200+ | $ 82.4159 | $ 16483.18 |
| 500+ | $ 79.6618 | $ 39830.90 |
| 1,000+ | $ 78.3018 | $ 78301.80 |
Standardgehäuse1/Full Box | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Hersteller | Cosel | |
| Verp. | - | |
| Voltage - Supply | 85V~264V | |
| Height | 33.5mm | |
| output voltage | 36V | |
| Operating Temperature | -10℃~+70℃ | |
| Width | 62mm | |
| Output current (maximum value) | 2.8A | |
| Ripple Noise | 250mVp-p | |
| Number of Outputs | 1 | |
| Features | Over Current Protection;Overvoltage protection;Automatic fault recovery | |
| Conversion Efficiency | 84%;87% | |
| Type | Open type |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Hersteller | Cosel | |
| Verp. | - | |
| Voltage - Supply | 85V~264V | |
| Height | 33.5mm | |
| output voltage | 36V | |
| Operating Temperature | -10℃~+70℃ |
| Typ | Beschreibung | |
|---|---|---|
| Width | 62mm | |
| Output current (maximum value) | 2.8A | |
| Ripple Noise | 250mVp-p | |
| Number of Outputs | 1 | |
| Features | Over Current Protection;Overvoltage protection;Automatic fault recovery | |
| Conversion Efficiency | 84%;87% | |
| Type | Open type |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- CE marking
- Low Voltage Directive RoHS Directive
- Small and compact PCB construction
- Built-in inrush current, overcurrent and overvoltage protection circuits
- Harmonic attenuator (Complies with IEC61000-3-2)
- Universal input (AC85 - 264V)
- Power factor correction (LFA50F - 300F)
- Built-in reducing standby power circuit (LFA10F, 15F)
- UKCA marking
- Electrical Equipment Safety Regulations RoHS Regulations
- Safety agency approvals
- EMS Compliance : EN61204-3, EN61000-6-2
- UL60950-1, C-UL(CSA60950-1), EN62368-1 Complies with DEN-AN
- EMI
- EN61000-4-2
- EN61000-4-3
- EN61000-4-4
- EN61000-4-5
- EN61000-4-6
- EN61000-4-8
- EN61000-4-11
- Complies with FCC-B, CISPR22-B, EN55011-B, EN55022-B, VCCI-B
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

