LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TRACO POWER TES 3-4813WI product image
Immagini a scopo illustrativo

TRACO POWER TES 3-4813WI

Produttore
Cod. Prod.
TES 3-4813WI
Cod. LCSC
C6284688
Imballo
SMD-12P,32.2x14.8mm
Numero Cliente
Attr. chiave
15V 18V~75V SMD-12P,32.2x14.8mm DC DC Converters RoHS
Scheda TecnicaTRACO POWER TES 3-4813WI
Conformità RoHS1 documenti disponibili
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 65.3927$ 65.39
200+$ 26.092$ 5218.40
500+$ 25.2207$ 12610.35
1,000+$ 24.7903$ 24790.30
Package Standard10/Full Tube
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ProduttoreTRACO POWER
ImballoSMD-12P,32.2x14.8mm
Number of Outputs1
Iout200mA
Output Voltage15V
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection;Overload protection;Over Current Protection;Light load efficient mode;Under Voltage Protection
Output Power3W
Conversion Efficiency83%
Voltage - Supply18V~75V

Descrizione

Traduzione AI

The TES 3WI series is a family of high performance 3W DC/DC-converter modules in a low profile SMD package with compact dimensions. The 14 modules feature ultrawide 4:1 input ranges with tightly regulated output voltage. High efficiency allows an operating temperature range of -40°C to +70°C at full load. Further features are built-in EMI-filter to meet EN 55032 conducted class A without external components and remote On/Off control. The products comply with IPC J-STD-020E and are qualified for high temperature lead-free reflow solder process.

Caratteristiche

Traduzione AI
  • Ultra-wide 4:1 input voltage range
  • I/O isolation 1500 VDC
  • Operating temp. range -40°C to +70°C
  • Short circuit protection
  • Input filter to meet EN 55032, conducted class A
  • Remote On/Off
  • High accuracy of pin co-planarity
  • Qualified for leadfree reflow solder process according IPC/JEDEC J-STD-020E
  • Available in tape & reel package