TRACO POWER TDN 1-4821WISM
| Produttore | |
| Cod. Prod. | TDN 1-4821WISM |
| Cod. LCSC | C6284345 |
| Imballo | SMD-6P,13.2x9.1mm |
| Numero Cliente | |
| Attr. chiave | 5V 18V~75V SMD-6P,13.2x9.1mm DC DC Converters RoHS |
| Scheda Tecnica | TRACO POWER TDN 1-4821WISM |
| Conformità RoHS | 1 documenti disponibili |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | TRACO POWER | |
| Imballo | SMD-6P,13.2x9.1mm | |
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Light load efficient mode | |
| Conversion Efficiency | 77% | |
| Output Power | 1W | |
| Voltage - Supply | 18V~75V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | TRACO POWER | |
| Imballo | SMD-6P,13.2x9.1mm | |
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Output Voltage | 5V |
| Tipo | Descrizione | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Light load efficient mode | |
| Conversion Efficiency | 77% | |
| Output Power | 1W | |
| Voltage - Supply | 18V~75V |
Descrizione
The TDN 1WISM Series comprises 1 Watt fully regulated, high performance DC/ DC converters. They come in a compact cubical package of only 1.23 cm³. Full load operation is reliable up to 90°C environment temperature. With 1'600 VDC I/O-isolation voltage, external On/Off, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1'600 VDC.
Caratteristiche
- Compact SMD package 13.2 x 9.1 x 10.2 mm
- I/O-isolation 1'600 VDC
- Fully regulated outputs
- Operating temperature range -40°C to ±90°C without derating
- Short circuit protection
- Remote On/Off
- Designed to meet UL 62368-1 (UL 60950-1)
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 58.4369 | $ 58.44 |
| 200+ | $ 23.3175 | $ 4663.50 |
| 500+ | $ 22.5384 | $ 11269.20 |
| 1,000+ | $ 22.1528 | $ 22152.80 |
Package Standard10/Full Tube | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | TRACO POWER | |
| Imballo | SMD-6P,13.2x9.1mm | |
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Light load efficient mode | |
| Conversion Efficiency | 77% | |
| Output Power | 1W | |
| Voltage - Supply | 18V~75V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | TRACO POWER | |
| Imballo | SMD-6P,13.2x9.1mm | |
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Output Voltage | 5V |
| Tipo | Descrizione | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Light load efficient mode | |
| Conversion Efficiency | 77% | |
| Output Power | 1W | |
| Voltage - Supply | 18V~75V |
Descrizione
The TDN 1WISM Series comprises 1 Watt fully regulated, high performance DC/ DC converters. They come in a compact cubical package of only 1.23 cm³. Full load operation is reliable up to 90°C environment temperature. With 1'600 VDC I/O-isolation voltage, external On/Off, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1'600 VDC.
Caratteristiche
- Compact SMD package 13.2 x 9.1 x 10.2 mm
- I/O-isolation 1'600 VDC
- Fully regulated outputs
- Operating temperature range -40°C to ±90°C without derating
- Short circuit protection
- Remote On/Off
- Designed to meet UL 62368-1 (UL 60950-1)
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |