MICROCHIP MCP19035T-BAAAE/MF
| 제조업체 | |
| 제조사 품번 | MCP19035T-BAAAE/MF |
| LCSC 번호 | C623133 |
| 포장 | WDFN-10-EP(3x3) |
| 고객 번호 | |
| 주요 제원 | WDFN-10-EP(3x3) DC DC Switching Controllers RoHS |
| 데이터시트 | MICROCHIP MCP19035T-BAAAE/MF |
| RoHS 준수 | 2개 문서 이용 가능 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| 제조업체 | MICROCHIP | |
| 포장 | WDFN-10-EP(3x3) | |
| Features | Overcurrent Protection;Hiccup current limiting;Operating status indication;Built-in LDO regulator;External compensation |
| 타입 | 설명 | |
|---|---|---|
| 포장 | WDFN-10-EP(3x3) | |
| Features | Overcurrent Protection;Hiccup current limiting;Operating status indication;Built-in LDO regulator;External compensation |
개요
The MCP19035 is an application-optimized, highspeed synchronous buck controller that operates from input voltage sources up to 30V. This controller implements a voltage-mode control architecture with a fixed switching frequency of 300kHz or 600kHz. The high-switching frequency facilitates the use of smaller passive components, including the inductor and input/output capacitors, allowing a compact, highperformance power supply solution. The MCP19035 implements an adaptive anti-cross conduction scheme to prevent shoot-through in the external power MOSFETs. Furthermore, the MCP19035 offers multiple dead-time options, enabling an additional degree of optimization, allowing a higher efficiency power supply design. The MCP19035 controller is intended to be used for applications providing up to 20A of output currents across a wide input voltage range, up to 30V. The SHDN input is used to turn the device on and off. While turned off, the current consumption is minimized. The MCP19035 offers a Power Good feature (PWRGD), enabling fault detection and simplifying sequencing.
주요 특징
- Input Voltage Range: from 4.5V to 30V
- Targeted for Low-Voltage Power Trains with Output Current up to 20A
- High-Speed Voltage Mode, Analog Pulse-Width Modulation Control
- Power Good Output
- Internal Oscillator, Reference Voltage and Overcurrent Limit Threshold for Stand-Alone Applications.
- Multiple Switching Frequency Options (FSW): 300kHz - 600kHz
- Integrated Synchronous MOSFET Drivers
- Multiple Dead-Time Options
- Internal Blocking Device for Bootstrap Circuit
- Integrated Current Sense Capability for Short Circuit Protection
- Internal Overtemperature Protection
- Under Voltage Lockout (UVLO)
- Integrated Linear Voltage Regulator
- 10-LD 3 X 3 mm DFN Package
응용 분야
- Point of Loads
- Set-Top Boxes
- DSL Cable Modems
- FPGA’s/DSP’s Power Supply
- PC’s Graphic/Audio Cards
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 1.1924 | $ 1.19 |
| 10+ | $ 0.9903 | $ 9.90 |
| 30+ | $ 0.8777 | $ 26.33 |
| 100+ | $ 0.7512 | $ 75.12 |
| 500+ | $ 0.6957 | $ 347.85 |
| 1,000+ | $ 0.6695 | $ 669.50 |
표준 패키지3300/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| 제조업체 | MICROCHIP | |
| 포장 | WDFN-10-EP(3x3) | |
| Features | Overcurrent Protection;Hiccup current limiting;Operating status indication;Built-in LDO regulator;External compensation |
| 타입 | 설명 | |
|---|---|---|
| 포장 | WDFN-10-EP(3x3) | |
| Features | Overcurrent Protection;Hiccup current limiting;Operating status indication;Built-in LDO regulator;External compensation |
개요
The MCP19035 is an application-optimized, highspeed synchronous buck controller that operates from input voltage sources up to 30V. This controller implements a voltage-mode control architecture with a fixed switching frequency of 300kHz or 600kHz. The high-switching frequency facilitates the use of smaller passive components, including the inductor and input/output capacitors, allowing a compact, highperformance power supply solution. The MCP19035 implements an adaptive anti-cross conduction scheme to prevent shoot-through in the external power MOSFETs. Furthermore, the MCP19035 offers multiple dead-time options, enabling an additional degree of optimization, allowing a higher efficiency power supply design. The MCP19035 controller is intended to be used for applications providing up to 20A of output currents across a wide input voltage range, up to 30V. The SHDN input is used to turn the device on and off. While turned off, the current consumption is minimized. The MCP19035 offers a Power Good feature (PWRGD), enabling fault detection and simplifying sequencing.
주요 특징
- Input Voltage Range: from 4.5V to 30V
- Targeted for Low-Voltage Power Trains with Output Current up to 20A
- High-Speed Voltage Mode, Analog Pulse-Width Modulation Control
- Power Good Output
- Internal Oscillator, Reference Voltage and Overcurrent Limit Threshold for Stand-Alone Applications.
- Multiple Switching Frequency Options (FSW): 300kHz - 600kHz
- Integrated Synchronous MOSFET Drivers
- Multiple Dead-Time Options
- Internal Blocking Device for Bootstrap Circuit
- Integrated Current Sense Capability for Short Circuit Protection
- Internal Overtemperature Protection
- Under Voltage Lockout (UVLO)
- Integrated Linear Voltage Regulator
- 10-LD 3 X 3 mm DFN Package
응용 분야
- Point of Loads
- Set-Top Boxes
- DSL Cable Modems
- FPGA’s/DSP’s Power Supply
- PC’s Graphic/Audio Cards
C623133 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |