LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
CREE LED CXB3070-0000-000N0HAD35G product image
Abbildung ähnlich

CREE LED CXB3070-0000-000N0HAD35G

Hersteller
Herst.-Teilenr.
CXB3070-0000-000N0HAD35G
LCSC-Nr.
C6206022
Verp.
-
Kundennummer
Hauptmerkm.
3500K 80 115° 36V Warm White LED COBs, Engines, Modules, Strips RoHS
DatenblattCREE LED CXB3070-0000-000N0HAD35G
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 26.9949$ 26.99
200+$ 10.7715$ 2154.30
500+$ 10.4117$ 5205.85
1,000+$ 10.2334$ 10233.40
Standardgehäuse20/Full Tray
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieOptoelectronics/LED COBs, Engines, Modules, Strips
HerstellerCREE LED
Verp.-
Lumens-
Color Temperature3500K
CRI Color Rendering Index80
Viewing Angle115°
Voltage - Forward(Vf)36V
Illumination ColorWarm White

Beschreibung

KI-Übersetzung

The XLamp CXB3070 LED array is a member of the second-generation CXA family, offering 30% higher luminous efficacy and 20% higher luminous flux than the first-generation product with the same Light Emitting Surface (LES). The higher-performance second-generation CXA LED arrays are drop-in upgrades for existing CXA LED designs, reducing product development time. In addition, CXB LEDs allow lighting manufacturers to achieve the same or better performance with a smaller LES, enabling more compact and impactful luminaires. The CXB3070 LED is available in 2-step, 3-step, and 5-step EasyWhite® bins, delivering high output luminous flux and high efficacy in a single easy-to-use package that requires no reflow soldering. The CX Series LED Design Guide provides essential information for successfully using the CXB3070 LED in luminaire designs.

Merkmale

KI-Übersetzung
  • 23mm optical light source
  • Mechanical and optical design consistent with other CXA30 and CXB30 LEDs
  • Available in 70, 80, and 90 minimum CRI options
  • EasyWhite® 2-step, 3-step, and 5-step binning
  • Forward voltage option: 36V class
  • 85℃ binning and characterization
  • Extremely uniform color over viewing angle
  • Top-side solder connection
  • Thermocouple junction
  • NEMA SSL-3 2011 compliant flux binning
  • RoHS and REACH compliant
  • UL® recognized component (E349212)