MICROCHIP AT88SC0404C-MJ
| Produttore | |
| Cod. Prod. | AT88SC0404C-MJ |
| Cod. LCSC | C615998 |
| Imballo | SOIC-8 |
| Numero Cliente | |
| Attr. chiave | SOIC-8 Specialized ICs RoHS |
| Scheda Tecnica | MICROCHIP AT88SC0404C-MJ |
| Conformità RoHS | 1 documenti disponibili |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Specialized ICs | |
| Produttore | MICROCHIP | |
| Imballo | SOIC-8 | |
| Function | Anti-copy protection;Secure key storage |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Specialized ICs | |
| Produttore | MICROCHIP |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | SOIC-8 | |
| Function | Anti-copy protection;Secure key storage |
Descrizione
The Atmel AT88SC0404C member of the CryptoMemory family is a high-performance secure memory providing 4-Kbits of user memory with advanced security and cryptographic features built in. The user memory is divided into four 128-byte zones, each of which may be individually set with different security access rights or effectively combined together to provide space for one to four data files.
Caratteristiche
- One of a family of nine devices with user memories from 1-Kbit to 256-Kbit
- 4-Kbit (512-byte) EEPROM user memory
- Four 128-byte (1-Kbit) zones
- Self-timed write cycle
- Single byte or 16-byte page write mode
- Programmable access rights for each zone
- 2-Kbit configuration zone
- 37-byte OTP area for user-defined codes
- 160-byte area for user-defined keys and passwords
- High security features
- 64-bit Mutual Authentication Protocol (under license of ELVA)
- Encrypted checksum
- Stream encryption
- Four key sets for authentication and encryption
- Eight sets of two 24-bit passwords
- Anti-tearing function
- Voltage and frequency monitor
- ISO 7816 Class A (5V) or Class B (3V) operation
- ISO 7816-3 asynchronous T=0 protocol (Gemplus patent)
- Multiple zones, key sets and passwords for multi-application use
- Synchronous 2-wire serial interface for faster device initialization
- Programmable 8-byte answer-to-reset register
- ISO 7816-2 compliant modules
- Low voltage operation: 2.7V to 5.5V
- Secure nonvolatile storage for sensitive system or user information
- 2-wire serial interface 1.0MHz compatibility for fast operation
- Standard 8-lead plastic packages, green compliant (exceeds RoHS)
- Same pinout as 2-wire Serial EEPROMs
- High reliability
- Endurance: 100,000 cycles
- Data retention: 10 years
- ESD protection: 4,000V min
Applicazioni
- Smart card applications
- Embedded applications
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.8788 | $ 0.88 |
| 10+ | $ 0.7108 | $ 7.11 |
| 30+ | $ 0.626 | $ 18.78 |
| 100+ | $ 0.5412 | $ 54.12 |
| 500+ | $ 0.4903 | $ 245.15 |
| 1,000+ | $ 0.4656 | $ 465.60 |
Package Standard10000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Specialized ICs | |
| Produttore | MICROCHIP | |
| Imballo | SOIC-8 | |
| Function | Anti-copy protection;Secure key storage |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Specialized ICs | |
| Produttore | MICROCHIP |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | SOIC-8 | |
| Function | Anti-copy protection;Secure key storage |
Descrizione
The Atmel AT88SC0404C member of the CryptoMemory family is a high-performance secure memory providing 4-Kbits of user memory with advanced security and cryptographic features built in. The user memory is divided into four 128-byte zones, each of which may be individually set with different security access rights or effectively combined together to provide space for one to four data files.
Caratteristiche
- One of a family of nine devices with user memories from 1-Kbit to 256-Kbit
- 4-Kbit (512-byte) EEPROM user memory
- Four 128-byte (1-Kbit) zones
- Self-timed write cycle
- Single byte or 16-byte page write mode
- Programmable access rights for each zone
- 2-Kbit configuration zone
- 37-byte OTP area for user-defined codes
- 160-byte area for user-defined keys and passwords
- High security features
- 64-bit Mutual Authentication Protocol (under license of ELVA)
- Encrypted checksum
- Stream encryption
- Four key sets for authentication and encryption
- Eight sets of two 24-bit passwords
- Anti-tearing function
- Voltage and frequency monitor
- ISO 7816 Class A (5V) or Class B (3V) operation
- ISO 7816-3 asynchronous T=0 protocol (Gemplus patent)
- Multiple zones, key sets and passwords for multi-application use
- Synchronous 2-wire serial interface for faster device initialization
- Programmable 8-byte answer-to-reset register
- ISO 7816-2 compliant modules
- Low voltage operation: 2.7V to 5.5V
- Secure nonvolatile storage for sensitive system or user information
- 2-wire serial interface 1.0MHz compatibility for fast operation
- Standard 8-lead plastic packages, green compliant (exceeds RoHS)
- Same pinout as 2-wire Serial EEPROMs
- High reliability
- Endurance: 100,000 cycles
- Data retention: 10 years
- ESD protection: 4,000V min
Applicazioni
- Smart card applications
- Embedded applications
C615998 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |