LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
Cornell Dubilier Electronics CD16FD182JO3 product image
Zdjęcia poglądowe

Cornell Dubilier Electronics CD16FD182JO3

Producent
Nr części prod.
CD16FD182JO3
Nr LCSC
C6138829
Opak.
-
Numer Klienta
Klucz. cechy
±5% 500V 1.8nF Mica and PTFE Capacitors RoHS
Karta KatalogowaCornell Dubilier Electronics CD16FD182JO3
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 7.7175$ 7.72
200+$ 3.0791$ 615.82
500+$ 2.9761$ 1488.05
1,000+$ 2.9261$ 2926.10
Standardowa Obudowa50/Full Bag
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaPassives/Capacitors/Mica and PTFE Capacitors
ProducentCornell Dubilier Electronics
Opak.-
Tolerance±5%
Operating Temperature-55℃~+125℃
Voltage Rating500V
Capacitance1.8nF

Opis

Tłumaczenie AI

CDV16 mica capacitors are ideal for snubber and RF applications, capable of handling dV/dt up to 275,000 V/μs while ensuring controlled, resonance-free performance up to 1 GHz. CDV16/CD16 mica capacitors excel in snubber applications and high-frequency applications such as RF and CATV. The high pulse current capability of CDV16 capacitors makes them particularly well-suited for pulse and snubber applications. CDV16 capacitors can withstand an unlimited number of pulses at a dV/dt of 275,000 V/μs. Compared to CDV19 mica capacitors, dV/dt capability is improved by 20%, while the CDV16 is smaller in size. CDV16 capacitors can handle higher peak currents up to 825 A. They also handle high continuous RMS currents at frequencies from 5 MHz to 30 MHz. For example, a 3000 pF CDV16 capacitor can continuously handle 6.2 A RMS at 13.56 MHz, at a cost of just one-quarter that of an equivalent ceramic capacitor. In addition to being ideal for snubber applications, the CDV16 is also suitable for RF applications. Its compact size and closer lead spacing improve insertion loss performance, with insertion loss data typically within ±0.2 dB, even at frequencies exceeding 1 GHz.

Funkcje

Tłumaczenie AI
  • Handles up to 9.0 A continuous RMS current
  • Ultra-low ESR from 10 to 100 MHz
  • Low, notch-free impedance at 1 GHz
  • Stable: capacitance invariant with voltage (V), time (t), and frequency (f)
  • Very high Q at UHF/VHF frequencies
  • Available in tape and reel packaging
  • dV/dt capability up to 275,000 V/μs
  • Peak current capability up to 1500 A

Zastosowania

Tłumaczenie AI

Buffer applications, RF applications, CATV applications