KEMET CBR04C808B5GACAUTO
| 제조업체 | |
| 제조사 품번 | CBR04C808B5GACAUTO |
| LCSC 번호 | C6138515 |
| 포장 | 0402 |
| 고객 번호 | |
| 주요 제원 | 0.8pF 50V 0402 Ceramic Capacitors RoHS |
| 데이터시트 | KEMET CBR04C808B5GACAUTO |
| 대체 부품 | 10 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Capacitors/Ceramic Capacitors | |
| 제조업체 | KEMET | |
| 포장 | 0402 | |
| Capacitance | 0.8pF | |
| Voltage Rating | 50V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Capacitors/Ceramic Capacitors | |
| 제조업체 | KEMET | |
| 포장 | 0402 |
| 타입 | 설명 | |
|---|---|---|
| Capacitance | 0.8pF | |
| Voltage Rating | 50V |
개요
KEMET's HiQ CBR automotive RF capacitor series features a copper electrode BME (Base Metal Electrode) system, delivering ultra-low ESR and high Q-factor across VHF, UHF, and microwave frequency bands. The low ESR enables higher RF current handling, making them ideal for applications such as V2X, safety systems, powertrains, and automotive communication systems. CBR series capacitors exhibit no capacitance variation over time or with voltage, and negligible capacitance change with ambient temperature. KEMET's HiQ CBR RF capacitors are characterized using Modelithics substrate-scalable models and are compatible with most EDA software. For access to model details, please contact KEMET sales.
주요 특징
- AEC-Q200 qualified
- Ultra-low ESR and high Q factor
- High self-resonant frequency (SRF)
- High thermal stability
- Frequency range: 1 MHz ~ 50 GHz
- Operating temperature range: -55°C ~ +125°C
- Base metal electrode (BME) dielectric system
- Lead-free and RoHS compliant
- 0402 and 0603 case sizes (inch)
- DC voltage rating: 50V
- Capacitance range: 0.1 pF to 100 pF
- Available capacitance tolerances: ±0.05 pF, ±0.1 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, and ±5%
- Negligible capacitance change over temperature
- 100% pure matte tin terminations with excellent solderability
응용 분야
- V2X
- Safety systems
- Powertrain
- Automotive communication systems
- Bypass, coupling, filtering, impedance matching, DC blocking
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 0.0349 | $ 0.03 |
| 200+ | $ 0.014 | $ 2.80 |
| 500+ | $ 0.0135 | $ 6.75 |
| 1,000+ | $ 0.0133 | $ 13.30 |
표준 패키지10000/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Capacitors/Ceramic Capacitors | |
| 제조업체 | KEMET | |
| 포장 | 0402 | |
| Capacitance | 0.8pF | |
| Voltage Rating | 50V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Capacitors/Ceramic Capacitors | |
| 제조업체 | KEMET | |
| 포장 | 0402 |
| 타입 | 설명 | |
|---|---|---|
| Capacitance | 0.8pF | |
| Voltage Rating | 50V |
개요
KEMET's HiQ CBR automotive RF capacitor series features a copper electrode BME (Base Metal Electrode) system, delivering ultra-low ESR and high Q-factor across VHF, UHF, and microwave frequency bands. The low ESR enables higher RF current handling, making them ideal for applications such as V2X, safety systems, powertrains, and automotive communication systems. CBR series capacitors exhibit no capacitance variation over time or with voltage, and negligible capacitance change with ambient temperature. KEMET's HiQ CBR RF capacitors are characterized using Modelithics substrate-scalable models and are compatible with most EDA software. For access to model details, please contact KEMET sales.
주요 특징
- AEC-Q200 qualified
- Ultra-low ESR and high Q factor
- High self-resonant frequency (SRF)
- High thermal stability
- Frequency range: 1 MHz ~ 50 GHz
- Operating temperature range: -55°C ~ +125°C
- Base metal electrode (BME) dielectric system
- Lead-free and RoHS compliant
- 0402 and 0603 case sizes (inch)
- DC voltage rating: 50V
- Capacitance range: 0.1 pF to 100 pF
- Available capacitance tolerances: ±0.05 pF, ±0.1 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, and ±5%
- Negligible capacitance change over temperature
- 100% pure matte tin terminations with excellent solderability
응용 분야
- V2X
- Safety systems
- Powertrain
- Automotive communication systems
- Bypass, coupling, filtering, impedance matching, DC blocking
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
대체 부품
| MPN | 제조사 | 포장 | 재고 현황 | 단가 | ||
|---|---|---|---|---|---|---|
| GJM1555C1HR80WB01D | muRata | 0402 | 177,340 | $ 0.0404 | ||
| 0402CG0R8B500NT | FH | 0402 | 51,500 | $ 0.0072 | ||
| GJM1555C1HR80BB01D | muRata | 0402 | 30,300 | $ 0.0295 | ||
| CC0402BRNPO9BNR80 | YAGEO | 0402 | 19,500 | $ 0.0076 | ||
| GRM1555C1HR80BA01D | muRata | 0402 | 9,200 | $ 0.0129 | ||
| CC0402CRNPO9BNR80 | YAGEO | 0402 | 9,100 | $ 0.0041 | ||
| CQ0402ARNPO9BNR80 | YAGEO | 0402 | 4,950 | $ 0.0233 | ||
| RF15N0R8B500CT | Walsin | 0402 | 1,100 | $ 0.0075 | ||
| RF15N0R8A500 | Walsin | 0402 | 30 | $ 0.0153 | ||
| 0402N0R8C500CT | Walsin | 0402 | 0 | $ 0.0016 |