LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
PANASONIC MHDHTB4A2NA1 product image
Immagini a scopo illustrativo

PANASONIC MHDHTB4A2NA1

Produttore
Cod. Prod.
MHDHTB4A2NA1
Cod. LCSC
C6090986
Imballo
-
Numero Cliente
Attr. chiave
Motor Driver Boards, Modules RoHS
Scheda TecnicaPANASONIC MHDHTB4A2NA1
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 1653.6865$ 1653.69
200+$ 1553.1417$ 310628.34
Package Standard1/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto

Descrizione

Traduzione AI

Panasonic MINAS /I Series servo motors unlock the full potential of your machines. The series features the following:

  • A5I Series: Rated output 50W to 15.0kW, equipped with 20-bit incremental encoder and 17-bit absolute/incremental encoder; supports speed, position, torque (not applicable to 2DOF control systems), and full closed-loop control types.
  • A5 Series: Rated output 50W to 15.0kW, equipped with 20-bit incremental encoder and 17-bit absolute/incremental encoder; supports speed, position, torque, and full closed-loop control types; 32-axis synchronous motion and precision CP control; communication speed up to 100Mbps; standard Ethernet cable; 2DOF control system; compatible with 15.0kW rotary AC servo motors with position, speed, and thrust control; auto-setup and automatic magnetic pole detection functions.
  • A5Ⅱ Series: Adopts a new "2DOF control" algorithm that independently tunes feedforward and feedback control for reduced vibration and settling time; suited for electronic component mounters, metalworking machines, and high-speed industrial robots. Tuning time is 5× faster than conventional products; equipped with "Fit Gain" function; upgraded setup support software PANATERM; adaptive notch filter function to suppress vibration under low machine rigidity.
  • A5IMNL Series: Rated output 50W to 5.0kW, equipped with 20-bit incremental encoder; supports position control (pulse train command); 32-axis synchronous motion and precision CP control; communication speed up to 100Mbps; standard Ethernet cable; 2DOF control system.
  • A5IE Series: Compatible with 30W rotary AC servo motors; position, speed, and thrust control; auto-setup and automatic magnetic pole detection functions; 2DOF control system.
  • A5E Series: Rated output 50W to 5.0kW, equipped with 20-bit incremental encoder, supports position control (pulse train command); compatible with 15.0kW rotary AC servo motors with position, speed, and thrust control; significantly reduced setup time via auto-setup; automatic magnetic pole detection for linear motor pole position; PC-based controller support; passed official EtherCAT conformance test; standard Ethernet cable; 2DOF control system; built-in NC function for positioning with up to 31-axis connectivity.
  • DC 24V Type: Linear motor control, all-in-one type.
  • Ultra-High-Speed Network Type: Linear motor and DD motor control.
  • Ultra-Slim Design, Position Control Type E Series: Universal RS485 communication AE-INK support; rated output 50W to 400W; ultra-compact design; pulse train command type only; real-time auto gain adjustment; DIN rail mountable via mounting kit.

Caratteristiche

Traduzione AI
  • 2-degree-of-freedom control system
  • High-speed communication "Realtime Express" support
  • 20-bit incremental encoder / 17-bit absolute/incremental encoder
  • Speed, position, torque, and full closed-loop control modes
  • 32-axis synchronous motion and precise CP control at 100Mbps communication speed
  • Compatible with 15.0kW rotary AC servo motors; position, speed, and thrust control
  • Auto-tuning and automatic magnetic pole detection functions
  • New "2DOF (2-Degree-of-Freedom Control)" algorithm for independent feedforward and feedback adjustment, enabling low vibration and reduced settling time
  • Settling time 5× faster than conventional products
  • "Fit Gain" function
  • Enhanced PANATERM setup software with adaptive notch filter to reduce vibration in low-rigidity applications