CTS 581EL128X2CAT
| Produttore | |
| Cod. Prod. | 581EL128X2CAT |
| Cod. LCSC | C6076243 |
| Imballo | SMD5032-8P |
| Numero Cliente | |
| Attr. chiave | 12.8MHz SMD5032-8P Oscillators RoHS |
| Scheda Tecnica | CTS 581EL128X2CAT |
| Parti alternative | 14 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Produttore | CTS | |
| Imballo | SMD5032-8P | |
| Current - Supply | 9.5mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±280ppb | |
| Output Type | HCMOS | |
| Frequency | 12.8MHz | |
| Voltage - Supply | 3.3V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Produttore | CTS | |
| Imballo | SMD5032-8P | |
| Current - Supply | 9.5mA | |
| Operating Temperature | -20℃~+70℃ |
| Tipo | Descrizione | |
|---|---|---|
| Frequency Stability | ±280ppb | |
| Output Type | HCMOS | |
| Frequency | 12.8MHz | |
| Voltage - Supply | 3.3V |
Descrizione
The CTS Model 581 is a high-performance temperature-compensated crystal oscillator (TCXO) designed for applications requiring Stratum 3 performance. Utilizing analog IC technology with HCMOS output and a high-order temperature compensation engine paired with a fundamental-mode quartz crystal, the M581 delivers excellent stability and low jitter/phase noise performance.
Caratteristiche
- Ceramic SMT package
- Fundamental crystal design, frequency range 10~52MHz
- Supply voltage +2.5V, +3.0V, and +3.3V, overall frequency stability ±4.6ppm
- Operating temperature range -40℃ to +85℃
- Voltage-controlled option with frequency tuning (VC-TCXO)
- Enable function option available
- Tape and reel packaging per EIA-481
Applicazioni
Sub 6GHz 5G Small Cell, IEEE 1588 Timing, Synchronous Ethernet, Base Station, Femtocell
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 39.6815 | $ 39.68 |
| 200+ | $ 15.8345 | $ 3166.90 |
| 500+ | $ 15.3044 | $ 7652.20 |
| 1,000+ | $ 15.0441 | $ 15044.10 |
Package Standard1000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Produttore | CTS | |
| Imballo | SMD5032-8P | |
| Current - Supply | 9.5mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±280ppb | |
| Output Type | HCMOS | |
| Frequency | 12.8MHz | |
| Voltage - Supply | 3.3V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Produttore | CTS | |
| Imballo | SMD5032-8P | |
| Current - Supply | 9.5mA | |
| Operating Temperature | -20℃~+70℃ |
| Tipo | Descrizione | |
|---|---|---|
| Frequency Stability | ±280ppb | |
| Output Type | HCMOS | |
| Frequency | 12.8MHz | |
| Voltage - Supply | 3.3V |
Descrizione
The CTS Model 581 is a high-performance temperature-compensated crystal oscillator (TCXO) designed for applications requiring Stratum 3 performance. Utilizing analog IC technology with HCMOS output and a high-order temperature compensation engine paired with a fundamental-mode quartz crystal, the M581 delivers excellent stability and low jitter/phase noise performance.
Caratteristiche
- Ceramic SMT package
- Fundamental crystal design, frequency range 10~52MHz
- Supply voltage +2.5V, +3.0V, and +3.3V, overall frequency stability ±4.6ppm
- Operating temperature range -40℃ to +85℃
- Voltage-controlled option with frequency tuning (VC-TCXO)
- Enable function option available
- Tape and reel packaging per EIA-481
Applicazioni
Sub 6GHz 5G Small Cell, IEEE 1588 Timing, Synchronous Ethernet, Base Station, Femtocell
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| 581L128X2CTT | CTS | SMD5032-8P | 0 | $ 39.6815 | ||
| 581EL12802CTT | CTS | SMD5032-8P | 0 | $ 39.6815 | ||
| 581EL12802CAT | CTS | SMD5032-8P | 0 | $ 39.6815 | ||
| 581L12802CAT | CTS | SMD5032-8P | 0 | $ 39.6815 | ||
| 581L128X2DAT | CTS | SMD5032-8P | 0 | $ 39.6815 | ||
| 581EL128X2DTT | CTS | SMD5032-8P | 0 | $ 39.6815 | ||
| 581L128X2IAT | CTS | SMD5032-8P | 0 | $ 39.6815 | ||
| 581EL12802DAT | CTS | SMD5032-8P | 0 | $ 39.6815 | ||
| 581L12802DTT | CTS | SMD5032-8P | 0 | $ 39.6815 | ||
| 581EL12802DTT | CTS | SMD5032-8P | 0 | $ 39.6815 | ||
| 581R128X2CTT | CTS | SMD5032-8P | 0 | $ 39.6815 | ||
| 581R128X2CAT | CTS | SMD5032-8P | 0 | $ 39.6815 | ||
| 581EL12802ITT | CTS | SMD5032-8P | 0 | $ 39.6815 | ||
| 581EL12802IAT | CTS | SMD5032-8P | 0 | $ 39.6815 |

