LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
Advanced Energy XS500-36N-003 product image
실제 제품과 다를 수 있음

Advanced Energy XS500-36N-003

제조업체
제조사 품번
XS500-36N-003
LCSC 번호
C6036715
포장
-
고객 번호
주요 제원
504W Single Output AC-DC Power Supply
데이터시트Advanced Energy XS500-36N-003
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 1268.8709$ 1268.87
200+$ 506.2883$ 101257.66
500+$ 489.37$ 244685.00
1,000+$ 481.0101$ 481010.10
표준 패키지1/Full Box
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Power Supplies/Power Suppliers - Board Mount/AC DC Converters
제조업체Advanced Energy
포장-
Ripple Noise360mVp-p
Height39.1mm
Output Voltage36V
Output Current(Max)14A
Isolation Voltage(Vrms)4kV
Output Power504W
Voltage - Input(DC)85VAC~264VAC;120V~380V
Operating Temperature Range-20℃~+70℃
Length237mm
Width128mm
Number of Outputs1
Conversion TypeAC/DC-DC
Conversion Efficiency92%
FeaturesActive PFC correction;Digital communication and status monitoring;Under Voltage Protection;Overvoltage protection;Over Current Protection
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

Xsolo series delivers an incredible convection-cooled 504 W in an open-frame U-channel form factor and up to 1008 W in an enclosed, fan-cooled chassis. This high-efficiency, high-reliability product is available in two compact package types. The series now includes the XB1000 which is suitable for use in BF rated applications.

주요 특징

AI 번역
  • XB1000 is suitable for type BF-rated applications
  • Single output voltages are 24 V, 36 V, or 48 V with wide adjustment ranges and user-defined set-points
  • Ultra high efficiency, >92%
  • Low profile: 1U height (40 mm)
  • Convection-cooled 500 W
  • Fan-cooled 1000 W (variable speed fan)
  • 12 V/300 mA bias standby voltage provided
  • Remote ON/OFF signal
  • Power Good signal
  • Optional PMBus communications
  • Optional OR-ing function
  • Adjustable output voltage control
  • 5000 m altitude for EN60950 applications
  • All models feature active power factor correction as standard
  • Product options: Conformal coating, low leakage current and ruggedized

응용 분야

AI 번역
  • Medical and Life Science
  • Industrial
  • Test and Measurement
  • Communications