LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
VICOR V300B28M150BL product image
Zdjęcia poglądowe

VICOR V300B28M150BL

Producent
Nr części prod.
V300B28M150BL
Nr LCSC
C6013085
Opak.
DIP-9
Numer Klienta
Klucz. cechy
28V 180V~375V DIP-9 DC DC Converters
Karta KatalogowaVICOR V300B28M150BL
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 1855.9214$ 1855.92
200+$ 740.5245$ 148104.90
500+$ 715.7797$ 357889.85
1,000+$ 703.5527$ 703552.70
Standardowa Obudowa25/Full Tray
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ProducentVICOR
Opak.DIP-9
Number of Outputs1
Iout5.36A
Output Voltage28V
Height13.5mm
Ripple Noise152mVp-p
Operating Temperature-55℃~+100℃
Isolation Voltage(Vrms)3kV
Output Power150W
Conversion Efficiency87.4%
Voltage - Supply180V~375V
FeaturesEMI suppression;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;Remote sampling compensation
Length55.88mm
Width57.91mm

Opis

Tłumaczenie AI

These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High-frequency ZCS/ZVS switching provides high power density with low noise and high efficiency.

Funkcje

Tłumaczenie AI
  • DC input range: 180 – 375V
  • Isolated output
  • Input surge withstand: 400V for 100ms
  • DC output: 2 – 48V
  • Programmable output: 10 - 110%
  • Regulation: ±0.4% no load to full load
  • Efficiency: Up to 89%
  • Maximum operating temp: 100°C, full load
  • Power density: up to 100W per cubic inch
  • Height above board: 0.43in [10.9mm]
  • Parallelable, with N + M fault tolerance
  • Low-noise ZCS/ZVS architecture
  • RoHS Compliant (with F or G pin option)

Zastosowania

Tłumaczenie AI
  • Off-line systems with auto-ranging or PFC front ends
  • Industrial and process control
  • Distributed power
  • Medical
  • ATE
  • Communications