LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
CREE LED CXA2530-0000-000N00T40E6 product image
Zdjęcia poglądowe

CREE LED CXA2530-0000-000N00T40E6

Producent
Nr części prod.
CXA2530-0000-000N00T40E6
Nr LCSC
C6010352
Opak.
-
Numer Klienta
Klucz. cechy
3560lm 3500K 80 115° 37V Warm White LED COBs, Engines, Modules, Strips RoHS
Karta KatalogowaCREE LED CXA2530-0000-000N00T40E6
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 15.9173$ 15.92
200+$ 6.3515$ 1270.30
500+$ 6.14$ 3070.00
1,000+$ 6.0343$ 6034.30
Standardowa Obudowa100/Full Tray
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaOptoelectronics/LED COBs, Engines, Modules, Strips
ProducentCREE LED
Opak.-
Lumens3560lm
Color Temperature3500K
CRI Color Rendering Index80
Viewing Angle115°
Voltage - Forward(Vf)37V
Illumination ColorWarm White

Opis

Tłumaczenie AI

The XLamp CXA2530 LED array expands Cree's high-flux multi-chip array product line, delivering high performance on an easy-to-use platform. With XLamp lighting-grade reliability, the CXA2530's uniform light-emitting surface is suitable for both directional and omnidirectional lighting applications and luminaire designs. It offers 2-step and 4-step color consistency options, featuring a 19mm light source that brings new levels of flux and efficacy to this form factor.

Funkcje

Tłumaczenie AI
  • ANSI white binning available, plus 4-step and 2-step EasyWhite binning at 2700K, 3000K, 3500K, 4000K, and 5000K CCT
  • Minimum CRI options of 70, 80, 90, and 93
  • Forward voltage: 37V
  • 85°C binning and characterization
  • Maximum drive current: 1600 mA
  • 115° viewing angle with uniform chromaticity distribution
  • Top solder connection
  • Thermocouple junction point
  • NEMA SSL-3 2011 compliant flux binning
  • UL recognized component (E349212)