LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
CREE LED CXA1830-0000-000N00U40E5 product image
Immagini a scopo illustrativo

CREE LED CXA1830-0000-000N00U40E5

Produttore
Cod. Prod.
CXA1830-0000-000N00U40E5
Cod. LCSC
C6010271
Imballo
-
Numero Cliente
Attr. chiave
4093lm 4000K 70 115° 37V Natural White LED COBs, Engines, Modules, Strips RoHS
Scheda TecnicaCREE LED CXA1830-0000-000N00U40E5
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 8.6601$ 8.66
200+$ 3.4559$ 691.18
500+$ 3.3407$ 1670.35
1,000+$ 3.2839$ 3283.90
Package Standard100/Full Tray
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaOptoelectronics/LED COBs, Engines, Modules, Strips
ProduttoreCREE LED
Imballo-
Lumens4093lm
Color Temperature4000K
CRI Color Rendering Index70
Viewing Angle115°
Voltage - Forward(Vf)37V
Illumination ColorNatural White

Descrizione

Traduzione AI

The XLamp CXA1830 LED array expands Cree LED's high-flux, multi-chip array product line on a smaller, easier-to-use platform. With XLamp LED lighting-grade reliability, the CXA1830's compact, uniform light-emitting surface is suitable for both directional and non-directional lighting applications, including luminaire retrofits and lighting designs. The CXA1830 offers 2-step, 3-step, and 4-step color consistency options with a 14mm optical light source, delivering new levels of flux and efficacy in this form factor. The CX Series LED Design Guide provides essential requirements for successfully implementing the CXA1830 LED in lighting designs.

Caratteristiche

Traduzione AI
  • 4-step, 3-step, and 2-step EasyWhite® bins at 2700 K, 3000 K, 3500 K, 4000 K, and 5000 K CCT, and 4-step EasyWhite bins at 5700 K and 6500 K CCT
  • ANSI white bins at 4000 K, 5000 K, 5700 K, and 6500 K CCT
  • Minimum CRI options of 70, 80, 90, and 93
  • Forward voltage options: 36 V grade, 85°C binning and characterization
  • Maximum drive current: 1400 mA
  • 75° viewing angle, uniform chromaticity distribution
  • Top solder connection
  • Thermocouple junction
  • NEMA SSL-3 2011 compliant flux binning
  • RoHS and REACH compliant
  • UL® listed (E349212)