LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Bridgelux BXRC-50C4001-C-84-SE product image
Immagini a scopo illustrativo

Bridgelux BXRC-50C4001-C-84-SE

Produttore
Cod. Prod.
BXRC-50C4001-C-84-SE
Cod. LCSC
C5956743
Imballo
-
Numero Cliente
Attr. chiave
6837lm 5000K 70 120° 33.9V Cold White LED COBs, Engines, Modules, Strips RoHS
Scheda TecnicaBridgelux BXRC-50C4001-C-84-SE
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 24.4073$ 24.41
200+$ 9.7395$ 1947.90
500+$ 9.4141$ 4707.05
1,000+$ 9.2522$ 9252.20
Package Standard100/Full Tray
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaOptoelectronics/LED COBs, Engines, Modules, Strips
ProduttoreBridgelux
Imballo-
Lumens6837lm
Color Temperature5000K
CRI Color Rendering Index70
Viewing Angle120°
Voltage - Forward(Vf)33.9V
Illumination ColorCold White

Descrizione

Traduzione AI

The Vero® SE Series is a revolutionary light source system that combines Bridgelux's eighth-generation COB technology with plug-in connectivity to enable solder-free installation. The Vero SE LED light source simplifies the assembly process, reduces manufacturing costs, streamlines luminaire design workflows, improves light quality, and increases design flexibility. Vero SE features four different light-emitting surface (LES) configurations and operates reliably across a wide current range. By eliminating secondary connectors and bracket components, Vero SE enables rapid array integration into luminaires and provides an efficient field-replaceable solution. Vero SE arrays deliver increased lumen density for improved beam control and precise illumination, with 2 and 3 SDCM color control standards for clean, consistent, uniform lighting.

Caratteristiche

Traduzione AI
  • Plug-in electrical connection
  • Top-side part number marking
  • Typical efficacy of 177 lm/W at 3000K, CRI 80
  • Reliable operation at up to 3x nominal current with 30% more lumens per LES size
  • Wide CCT options (2700K – 6500K) with minimum CRI 70, 80, and 90
  • Uniform high-quality illumination
  • 2 and 3 SDCM binning options (2700K – 4000K)
  • Forward voltage bin code (back-side marking)
  • Low-cost, solder-free, connector-free mounting and field upgradeability
  • Improved inventory management and quality control
  • High-efficiency lighting systems with reduced operating costs
  • Support for luminaire miniaturization with enhanced optical control
  • Design flexibility for a wide range of lighting applications
  • Pixel-free pure white light
  • Uniform and consistent white light
  • Design flexibility for multi-source applications
  • Robust design