EATON TB200HB-03
| Producent | |
| Nr części prod. | TB200HB-03 |
| Nr LCSC | C5954971 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | 30A -40℃~+130℃ 600V Black 9.5mm 2 3 Barrier Blocks RoHS |
| Karta Katalogowa | EATON TB200HB-03 |
| Zgodność z RoHS | 1 dokumentów dostępnych |
| Kable Niestandardowe | MOQ 1 szt. |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Producent | EATON | |
| Opak. | - | |
| Current Rating | 30A | |
| Operating Temperature | -40℃~+130℃ | |
| Voltage Rating (Max) | 600V | |
| Color | Black | |
| Pitch | 9.5mm | |
| Number of Rows | 2 | |
| Number of PINs Per Row | 3 |
| Typ | Opis | |
|---|---|---|
| Kategoria | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Producent | EATON | |
| Opak. | - | |
| Current Rating | 30A | |
| Operating Temperature | -40℃~+130℃ |
| Typ | Opis | |
|---|---|---|
| Voltage Rating (Max) | 600V | |
| Color | Black | |
| Pitch | 9.5mm | |
| Number of Rows | 2 | |
| Number of PINs Per Row | 3 |
Opis
The NDN feed-through modules are a series of compact terminal blocks for 35mm DIN rail or C-rail applications. Products snap easily onto mounting rails, providing a fast, simple, low-cost solution. Available accessories include jumpers and marker strips. C-rail terminal blocks provide a low-profile, compact footprint solution for various wire connection applications. Products feature an easy snap-in mounting method and come with a range of accessories, including jumpers and marker strips. Pluggable terminal blocks are suitable for 35mm DIN rail and C-rail applications. These modules provide a simple pluggable option for panel wiring applications, with fast, easy snap-in installation. Most products have accessories such as jumpers and marker strips. Multi-pole panel-mount terminal blocks provide a compact, high-density circuit connection solution without requiring a mounting rail. These products are designed to nest together to form a series of circuit connections. Bussmann series quick-connect terminal blocks are a time-saving alternative for electrical connections, providing a convenient solution. Using these terminal blocks with male tab terminals enables fast and simple wire connections. The C7021 power feed-through terminal block features two rows of 1/4-20 studs, capable of accommodating industry-standard two-hole compression lugs on both studs in parallel. The TB100 dual-row terminal block is rated at 300V, 30A, with a breakdown voltage of 3600V. The TB200 and TB200HB dual-row terminal blocks: TB200 is rated at 300V, TB200HB is rated at 600V, both rated at 30A with a breakdown voltage of 4800V.
Zastosowania
- Applications requiring two-hole compression lugs on 5/8-inch centers with current up to 175A
- Input/output modules for telecom power panels
- Busbar elimination
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 1.1921 | $ 1.19 |
| 200+ | $ 0.4762 | $ 95.24 |
| 500+ | $ 0.4604 | $ 230.20 |
| 1,000+ | $ 0.4524 | $ 452.40 |
Standardowa Obudowa50/Full Bag | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Producent | EATON | |
| Opak. | - | |
| Current Rating | 30A | |
| Operating Temperature | -40℃~+130℃ | |
| Voltage Rating (Max) | 600V | |
| Color | Black | |
| Pitch | 9.5mm | |
| Number of Rows | 2 | |
| Number of PINs Per Row | 3 |
| Typ | Opis | |
|---|---|---|
| Kategoria | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Producent | EATON | |
| Opak. | - | |
| Current Rating | 30A | |
| Operating Temperature | -40℃~+130℃ |
| Typ | Opis | |
|---|---|---|
| Voltage Rating (Max) | 600V | |
| Color | Black | |
| Pitch | 9.5mm | |
| Number of Rows | 2 | |
| Number of PINs Per Row | 3 |
Opis
The NDN feed-through modules are a series of compact terminal blocks for 35mm DIN rail or C-rail applications. Products snap easily onto mounting rails, providing a fast, simple, low-cost solution. Available accessories include jumpers and marker strips. C-rail terminal blocks provide a low-profile, compact footprint solution for various wire connection applications. Products feature an easy snap-in mounting method and come with a range of accessories, including jumpers and marker strips. Pluggable terminal blocks are suitable for 35mm DIN rail and C-rail applications. These modules provide a simple pluggable option for panel wiring applications, with fast, easy snap-in installation. Most products have accessories such as jumpers and marker strips. Multi-pole panel-mount terminal blocks provide a compact, high-density circuit connection solution without requiring a mounting rail. These products are designed to nest together to form a series of circuit connections. Bussmann series quick-connect terminal blocks are a time-saving alternative for electrical connections, providing a convenient solution. Using these terminal blocks with male tab terminals enables fast and simple wire connections. The C7021 power feed-through terminal block features two rows of 1/4-20 studs, capable of accommodating industry-standard two-hole compression lugs on both studs in parallel. The TB100 dual-row terminal block is rated at 300V, 30A, with a breakdown voltage of 3600V. The TB200 and TB200HB dual-row terminal blocks: TB200 is rated at 300V, TB200HB is rated at 600V, both rated at 30A with a breakdown voltage of 4800V.
Zastosowania
- Applications requiring two-hole compression lugs on 5/8-inch centers with current up to 175A
- Input/output modules for telecom power panels
- Busbar elimination
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Kable na wymiar: MOQ 1 szt.
LCSC oferuje kompleksową gamę opłacalnych, niestandardowych rozwiązań kablowych, dostosowanych do różnorodnych potrzeb komponentów elektronicznych i zastosowań elektrycznych. Nasze produkty są zgodne ze standardami RoHS i UL, co gwarantuje najwyższą jakość i niezawodność. Wykorzystując nasz bogaty asortyment złączy dostępnych w magazynie, zapewniamy elastyczne usługi bez minimalnej ilości zamówienia, szybkie wyceny oraz krótkie terminy realizacji — zapewniając płynny i efektywny proces zakupowy. Dowiedz się więcej.