LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
KEMET SCF25XV-070-1R1A022JH product image
Abbildung ähnlich

KEMET SCF25XV-070-1R1A022JH

Hersteller
Herst.-Teilenr.
SCF25XV-070-1R1A022JH
LCSC-Nr.
C5885682
Verp.
-
Kundennummer
Hauptmerkm.
11.8mH@100kHz 21.35mΩ 2 Common Mode Chokes RoHS
DatenblattKEMET SCF25XV-070-1R1A022JH
RoHS-Konformität1 Dokumente verfügbar
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 9.5569$ 9.56
240+$ 3.813$ 915.12
480+$ 3.6866$ 1769.57
960+$ 3.6234$ 3478.46
Standardgehäuse120/Full Tray
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Filters/Common Mode Chokes
HerstellerKEMET
Verp.-
Inductance @ Frequency11.8mH@100kHz
DC Resistance(DCR)21.35mΩ
Insulation Resistance(IR)100MΩ
Number of Lines2
Voltage Rating1kV
Voltage Withstand2.4kV
Impedance @ Frequency-
Current Rating7A
Operating Temperature-40℃~+150℃

Beschreibung

KI-Übersetzung

KEMET's SCF25XV, SCR25XV, and SCT25XV coils are common-mode chokes featuring multiple characteristics suited for automotive and harsh-environment industrial applications. These toroidal coils are designed with nanocrystalline metal and manganese-zinc ferrite cores, applicable across a wide range of noise suppression applications.

Merkmale

KI-Übersetzung
  • SCF25XV with nanocrystalline metal core
  • SCR25XV with Mn-Zn ferrite S15H
  • SCT25XV with Mn-Zn ferrite 7HT
  • Rated voltage up to 1000 V AC/DC
  • SCF25XV and SCT25XV operating temperature range: -40°C ~ +150°C
  • SCR25XV operating temperature range: -40°C ~ +120°C
  • SCF25XV with ultra-high inductance
  • SCR25XV with ultra-high permeability
  • Base and cover UL 94 V-0 flame retardant rating
  • AEC-Q200 qualified

Anwendungen

KI-Übersetzung
  • Electric vehicle/plug-in hybrid vehicle on-board chargers
  • 85 kHz wireless charging systems
  • Mid-power drives for steering, air conditioning, and mild hybrid 48 V systems
  • High-voltage automotive and harsh-environment industrial EMI filtering