LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Advanced Energy 1/4C24-P250-I10-DAR product image
Immagini a scopo illustrativo

Advanced Energy 1/4C24-P250-I10-DAR

Produttore
Cod. Prod.
1/4C24-P250-I10-DAR
Cod. LCSC
C5864086
Imballo
-
Numero Cliente
Attr. chiave
250V 23V~30V DC DC Converters RoHS
Scheda TecnicaAdvanced Energy 1/4C24-P250-I10-DAR
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 2210.0346$ 2210.03
200+$ 2075.6648$ 415132.96
500+$ 2006.3042$ 1003152.10
1,000+$ 1972.0306$ 1972030.60
Package Standard1/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ProduttoreAdvanced Energy
Imballo-
Number of Outputs1
Iout1A
Output Voltage250V
FeaturesProgrammable output voltage
Voltage - Supply23V~30V

Descrizione

Traduzione AI

The UltraVolt High Power C Series of regulated DC-to-DC converters are designed for high voltage capacitor charging applications that demand fast rise times with controlled voltage overshoot

Caratteristiche

Traduzione AI
  • Regulated high voltage outputs ranging from 125 to 6000 VDC maximum
  • Single output: positive or negative polarity models
  • Choice of 60, 125, or 250 W maximum power
  • 24 VDC input
  • Output ripple performance <1.0%
  • Controlled high voltage overshoot enhances longevity of external load components
  • Temperature coefficient 50 ppm/°C
  • Simplified integration with available 0 to 5 VDC or 0 to 10 VDC interface
  • Reliable modular design
  • Factory-configured performance, control and integration options
  • UL/cUL recognized, IEC-60950-1, CE Mark (LVD and RoHS)

Applicazioni

Traduzione AI
  • Capacitive charging and pulsed power applications
  • High potential testing and Electrostatic Discharge (ESD)
  • Automated Test Equipment (ATE)
  • Lasers and opto-electronics
  • Ultrasonic pulse generators