TOSHIBA TLP2710(D4-TP,E
| Produttore | |
| Cod. Prod. | TLP2710(D4-TP,E |
| Cod. LCSC | C5798521 |
| Imballo | SO-6 |
| Numero Cliente | |
| Attr. chiave | Photocouplers GaAtAs Infrared LED & Photo IC |
| Scheda Tecnica | TOSHIBA TLP2710(D4-TP,E |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Produttore | TOSHIBA | |
| Imballo | SO-6 | |
| Power Dissipation | - | |
| Load Voltage | 6V | |
| Output Current | 10mA | |
| Low Level Delay Time | 250ns | |
| High Level Delay Time | 250ns | |
| Features | - | |
| Reverse Voltage | 5V | |
| Current transfer ratio | - | |
| Voltage - Forward(Vf) | 1.9V | |
| Voltage - Supply | 2.7V~5.5V | |
| Forward Current(If) | 8mA | |
| Operating Temperature | -40℃~+125℃ | |
| CMTI(kV/us) | 25kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 1mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Produttore | TOSHIBA | |
| Imballo | SO-6 | |
| Power Dissipation | - | |
| Load Voltage | 6V | |
| Output Current | 10mA | |
| Low Level Delay Time | 250ns | |
| High Level Delay Time | 250ns | |
| Features | - | |
| Reverse Voltage | 5V |
| Tipo | Descrizione | |
|---|---|---|
| Current transfer ratio | - | |
| Voltage - Forward(Vf) | 1.9V | |
| Voltage - Supply | 2.7V~5.5V | |
| Forward Current(If) | 8mA | |
| Operating Temperature | -40℃~+125℃ | |
| CMTI(kV/us) | 25kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 1mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC |
Descrizione
The TLP2710 is a 5-Mbps low-power photocoupler in the small SO6L package. It is housed in a thin SO6L package of 2.3 mm (max). The TLP2710 has guaranteed the isolation voltage 5 kVrms and compliant with international safety standards for reinforced insulation. The TLP2710 consumes supply current (I_{DDL}/I_{D D H}) of only 0.3 mA maximum over the entire operating temperature range of -40 to 125 °C and operates at a supply voltage as low as 2.7 V, contributing to a reduction in power consumption of various systems. The input forward current can be less than 1 mA maximum, allowing direct drive by a microcontroller. The detector has a totem-pole output stage with current sourcing and sinking capabilities. The TLP2710 has an internal Faraday shield that provides a guaranteed common-mode transient immunity of ±25 kV/μs.
Caratteristiche
- Package: SO6L
- Data transfer rate: 5 MBd (typ.) (NRZ)
- Supply current: 0.3 mA (max)
- Threshold input current: 1.0 mA (max)
- Supply voltage: 2.7 V to 5.5 V
- Operating temperature: -40 to 125 °C
- Propagation delay time: 250 ns (max)
- Pulse width distortion: 30 ns (max)
- Isolation voltage: 5000 Vrms (min)
- Safety standards UL-approved: UL1577, File No.E67349 cUL-approved: CSA Component Acceptance Service No.5A File No.E67349 VDE-approved: EN60747-5-5, EN60065, EN60950-1, EN 62368-1
Applicazioni
- Programmable Logic Controllers (PLCs)
- Battery Management System (BMS)
- Industrial Inverters
| Qtà | Pr. unit. | Importo totale |
|---|---|---|
| 1+ | $ 0.8616 | $ 0.86 |
| 10+ | $ 0.7719 | $ 7.72 |
| 30+ | $ 0.7229 | $ 21.69 |
| 100+ | $ 0.6674 | $ 66.74 |
| 500+ | $ 0.643 | $ 321.50 |
| 1,500+ | $ 0.6316 | $ 947.40 |
Package Standard1500/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Produttore | TOSHIBA | |
| Imballo | SO-6 | |
| Power Dissipation | - | |
| Load Voltage | 6V | |
| Output Current | 10mA | |
| Low Level Delay Time | 250ns | |
| High Level Delay Time | 250ns | |
| Features | - | |
| Reverse Voltage | 5V | |
| Current transfer ratio | - | |
| Voltage - Forward(Vf) | 1.9V | |
| Voltage - Supply | 2.7V~5.5V | |
| Forward Current(If) | 8mA | |
| Operating Temperature | -40℃~+125℃ | |
| CMTI(kV/us) | 25kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 1mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Produttore | TOSHIBA | |
| Imballo | SO-6 | |
| Power Dissipation | - | |
| Load Voltage | 6V | |
| Output Current | 10mA | |
| Low Level Delay Time | 250ns | |
| High Level Delay Time | 250ns | |
| Features | - | |
| Reverse Voltage | 5V |
| Tipo | Descrizione | |
|---|---|---|
| Current transfer ratio | - | |
| Voltage - Forward(Vf) | 1.9V | |
| Voltage - Supply | 2.7V~5.5V | |
| Forward Current(If) | 8mA | |
| Operating Temperature | -40℃~+125℃ | |
| CMTI(kV/us) | 25kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 1mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC |
Descrizione
The TLP2710 is a 5-Mbps low-power photocoupler in the small SO6L package. It is housed in a thin SO6L package of 2.3 mm (max). The TLP2710 has guaranteed the isolation voltage 5 kVrms and compliant with international safety standards for reinforced insulation. The TLP2710 consumes supply current (I_{DDL}/I_{D D H}) of only 0.3 mA maximum over the entire operating temperature range of -40 to 125 °C and operates at a supply voltage as low as 2.7 V, contributing to a reduction in power consumption of various systems. The input forward current can be less than 1 mA maximum, allowing direct drive by a microcontroller. The detector has a totem-pole output stage with current sourcing and sinking capabilities. The TLP2710 has an internal Faraday shield that provides a guaranteed common-mode transient immunity of ±25 kV/μs.
Caratteristiche
- Package: SO6L
- Data transfer rate: 5 MBd (typ.) (NRZ)
- Supply current: 0.3 mA (max)
- Threshold input current: 1.0 mA (max)
- Supply voltage: 2.7 V to 5.5 V
- Operating temperature: -40 to 125 °C
- Propagation delay time: 250 ns (max)
- Pulse width distortion: 30 ns (max)
- Isolation voltage: 5000 Vrms (min)
- Safety standards UL-approved: UL1577, File No.E67349 cUL-approved: CSA Component Acceptance Service No.5A File No.E67349 VDE-approved: EN60747-5-5, EN60065, EN60950-1, EN 62368-1
Applicazioni
- Programmable Logic Controllers (PLCs)
- Battery Management System (BMS)
- Industrial Inverters
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



