Honeywell LSYJB1E-7A
| Hersteller | |
| Herst.-Teilenr. | LSYJB1E-7A |
| LCSC-Nr. | C5789149 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 60V SPDT 250V Limit Switches RoHS |
| Datenblatt | Honeywell LSYJB1E-7A |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Switches/Limit Switches | |
| Hersteller | Honeywell | |
| Verp. | - | |
| Voltage Rating (DC) | 60V | |
| Operating Temperature | - | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 250V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Switches/Limit Switches | |
| Hersteller | Honeywell | |
| Verp. | - | |
| Voltage Rating (DC) | 60V |
| Typ | Beschreibung | |
|---|---|---|
| Operating Temperature | - | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 250V |
Beschreibung
The modular design of Honeywell micro switch heavy-duty limit switches allows for a wide variety of actuator styles, operating heads, and circuit options. The plug-in version can significantly reduce downtime on high-drive production lines, as switch replacement takes only seconds. The base socket contains all wiring and conduit connections, while the switch assembly with operating head can be easily mounted onto the base and secured with two screws.
They are well suited for many applications in demanding indoor and/or outdoor environments where they may be subject to shock or vibration from equipment, extreme temperatures, dust, water splashing, coolant, and/or water washdown.
Merkmale
- Meets NEMA 1, 3, 4, 4X, 6, 6P, 12, 13 and IP65/66/67 environmental sealing standards
- NEMA/IP sealing features dual-shaft seals for additional protection
- Rugged, corrosion-resistant zinc head and body with phosphate treatment and epoxy coating
- Diaphragm seal between head and body provides additional protection
- Multiple conduit entry options for international applications
- Fluorosilicone seals available for low-temperature applications; fluorocarbon seals available for chemically harsh environments and high-temperature applications
- Head can be securely locked to body in four positions at 90° intervals
- Self-lifting pressure plate terminals save wiring time
- Wide selection of actuators, switch options, and head styles available
- Rotary drive head field-adjustable for clockwise actuation, counterclockwise actuation, or both
- Silver-plated or gold-plated contacts available
- Plug-in and non-plug-in bodies share identical operating characteristics and interchangeable dimensions
Anwendungen
- Machine Tools
- Automotive Machine Tools
- Material Handling
- Outdoor Electromechanical Structures
- Balers/Compactors
- Conveyors
- Food and Beverage
- Power Plants
- Off-Highway Equipment
- Agricultural Equipment
- Valves
- Transportation Hubs
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 176.273 | $ 176.27 |
| 200+ | $ 70.3346 | $ 14066.92 |
| 500+ | $ 67.9837 | $ 33991.85 |
| 1,000+ | $ 66.8228 | $ 66822.80 |
Standardgehäuse1/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Switches/Limit Switches | |
| Hersteller | Honeywell | |
| Verp. | - | |
| Voltage Rating (DC) | 60V | |
| Operating Temperature | - | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 250V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Switches/Limit Switches | |
| Hersteller | Honeywell | |
| Verp. | - | |
| Voltage Rating (DC) | 60V |
| Typ | Beschreibung | |
|---|---|---|
| Operating Temperature | - | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 250V |
Beschreibung
The modular design of Honeywell micro switch heavy-duty limit switches allows for a wide variety of actuator styles, operating heads, and circuit options. The plug-in version can significantly reduce downtime on high-drive production lines, as switch replacement takes only seconds. The base socket contains all wiring and conduit connections, while the switch assembly with operating head can be easily mounted onto the base and secured with two screws.
They are well suited for many applications in demanding indoor and/or outdoor environments where they may be subject to shock or vibration from equipment, extreme temperatures, dust, water splashing, coolant, and/or water washdown.
Merkmale
- Meets NEMA 1, 3, 4, 4X, 6, 6P, 12, 13 and IP65/66/67 environmental sealing standards
- NEMA/IP sealing features dual-shaft seals for additional protection
- Rugged, corrosion-resistant zinc head and body with phosphate treatment and epoxy coating
- Diaphragm seal between head and body provides additional protection
- Multiple conduit entry options for international applications
- Fluorosilicone seals available for low-temperature applications; fluorocarbon seals available for chemically harsh environments and high-temperature applications
- Head can be securely locked to body in four positions at 90° intervals
- Self-lifting pressure plate terminals save wiring time
- Wide selection of actuators, switch options, and head styles available
- Rotary drive head field-adjustable for clockwise actuation, counterclockwise actuation, or both
- Silver-plated or gold-plated contacts available
- Plug-in and non-plug-in bodies share identical operating characteristics and interchangeable dimensions
Anwendungen
- Machine Tools
- Automotive Machine Tools
- Material Handling
- Outdoor Electromechanical Structures
- Balers/Compactors
- Conveyors
- Food and Beverage
- Power Plants
- Off-Highway Equipment
- Agricultural Equipment
- Valves
- Transportation Hubs
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Typ | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

