LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
POWER INTEGRATIONS CAP002DG-TL product image
  • CAP002DG-TL thumbnail 1
  • CAP002DG-TL thumbnail 2
  • CAP002DG-TL thumbnail 3
  • Pinbelegung
  • Footprint
Abbildung ähnlich

POWER INTEGRATIONS CAP002DG-TL

Hersteller
Herst.-Teilenr.
CAP002DG-TL
LCSC-Nr.
C566752
Verp.
SO-8
Kundennummer
Hauptmerkm.
Output discharge SO-8 Specialized ICs RoHS
DatenblattPOWER INTEGRATIONS CAP002DG-TL
RoHS-Konformität1 Dokumente verfügbar
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.5384$ 0.54
10+$ 0.4381$ 4.38
30+$ 0.3887$ 11.66
100+$ 0.3378$ 33.78
500+$ 0.3085$ 154.25
1,000+$ 0.2931$ 293.10
Standardgehäuse2500/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Specialized ICs
HerstellerPOWER INTEGRATIONS
Verp.SO-8
Output Voltage-
Operating Temperature-10℃~+105℃
Interface-
Input Voltage-
FunctionOutput discharge

Beschreibung

KI-Übersetzung

When AC voltage is applied, CAPZero blocks current flow in the X capacitor safety discharge resistors, reducing the power loss to less than 5 mW, or essentially zero1 at 230 VAC. When AC voltage is disconnected, CAPZero automatically discharges the X capacitor by connecting the series discharge resistors. This operation allows total flexibility in the choice of the X capacitor to optimize differential mode EMI filtering and reduce inductor costs, with no change in power consumption.

Merkmale

KI-Übersetzung
  • Blocks current through X capacitor discharge resistors when AC voltage is connected
  • Automatically discharges X capacitors through discharge resistors when AC is disconnected
  • Simplifies EMI filter design – larger X capacitor allows smaller inductive components with no change in consumption
  • Only two terminals – meets safety standards for use before or after system input fuse
  • 4 mm creepage on package and PCB

  • Self supplied – no external bias required
  • High common mode surge immunity – no external ground connection
  • High differential surge withstand – 1000 V internal MOSFETs
  • <5 mW consumption at 230 VAC for all X capacitor values

Anwendungen

KI-Übersetzung
  • All ACDC converters with X capacitors >100 nF
  • Appliances requiring EuP Lot 6 compliance
  • Adapters requiring ultra low no-load consumption
  • All converters requiring very low standby power