LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ISSI IS61WV51216EDBLL-8BLI product image
Abbildung ähnlich

ISSI IS61WV51216EDBLL-8BLI

Hersteller
ISSIAsian Brands
Herst.-Teilenr.
IS61WV51216EDBLL-8BLI
LCSC-Nr.
C5656753
Verp.
TFBGA-48(6x8)
Kundennummer
Hauptmerkm.
8Mbit 2.4V~3.6V Parallel Port (Parallel) TFBGA-48(6x8) Memory RoHS
DatenblattISSI IS61WV51216EDBLL-8BLI
RoHS-Konformität1 Dokumente verfügbar
Alternativteile10
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 21.1963$ 21.20
200+$ 8.4585$ 1691.70
480+$ 8.176$ 3924.48
960+$ 8.0363$ 7714.85
Standardgehäuse480/Full Tray
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Memory/Memory
HerstellerISSI
Verp.TFBGA-48(6x8)
Operating Temperature-40℃~+85℃
FeaturesAuto power-down function;Built-in ECC function
Memory Size8Mbit
Voltage - Supply2.4V~3.6V
Access Time8ns
Current - Supply60mA
Standby Supply Current15mA
InterfaceParallel Port (Parallel)

Beschreibung

KI-Übersetzung

The ISSI IS61WV51216EDALL and IS61/64WV51216EDBLL are high-speed, 8M-bit static RAMs organized as 512K words by 16 bits. It is fabricated using high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption devices. When CE is HIGH (deselected), the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enable and Output Enable inputs, CE and OC (overline). The active LOW Write Enable (WE) controls both writing and reading of the memory. A data byte allows Upper Byte (UB (overline)) and Lower Byte (LB) access. The device is packaged in the JEDEC standard 44-pin TSOP Type II and 48-pin Mini BGA (6 mm × 8 mm).

Merkmale

KI-Übersetzung
  • High-speed access times: 8, 10, 20 ns
  • High-performance, low-power CMOS process
  • Multiple center power and ground pins for greater noise immunity
  • Easy memory expansion with CE and OE options
  • CE power-down
  • Fully static operation: no clock or refresh required
  • TTL compatible inputs and outputs
  • Single Power Supply:
    • VDD = 1.65V to 2.2V (IS61WV51216EDALL)
    • VDD = 2.4V to 3.6V (IS61/64WV51216EDBLL)
  • Packages available:
    • 48-ball miniBGA (6mm x 8mm)
    • 44-pin TSOP (Type II)
  • Industrial and Automotive Temperature Support
  • Lead-free available
  • Data control for upper and lower bytes

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
IS61WV51216EDBLL-10BLIISSITFBGA-48(6x8)1$ 21.4423
IS61WV51216EDBLL-8BLI-TRISSITFBGA-48(6x8)0$ 10.2522
IS61WV10248EDBLL-10BLIISSITFBGA-48(6x8)0$ 11.4309
IS61WV51216EDBLL-10BLI-TRISSITFBGA-48(6x8)0$ 9.6194
IS61WV10248EDBLL-10BLI-TRISSITFBGA-48(6x8)0$ 24.6058
IS61WV51216EEBLL-10BLI-TRISSITFBGA-48(6x8)0$ 7.5047
IS64WV51216EDBLL-10BLA3ISSITFBGA-48(6x8)0$ 22.7165
IS64WV10248EDBLL-10BLA3ISSITFBGA-48(6x8)0$ 15.8191
IS64WV51216EDBLL-10BLA3-TRISSITFBGA-48(6x8)0$ 14.8211
IS64WV10248EDBLL-10BLA3-TRISSITFBGA-48(6x8)0$ 15.8753