LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ADI AD4630-16BBCZ-RL product image
Immagini a scopo illustrativo

ADI AD4630-16BBCZ-RL

Produttore
Cod. Prod.
AD4630-16BBCZ-RL
Cod. LCSC
C5548264
Imballo
CSPBGA-64(7x7)
Numero Cliente
Attr. chiave
SPI 4.8V~5.5V CSPBGA-64(7x7) Analog to Digital Converters (ADC)
Scheda TecnicaADI AD4630-16BBCZ-RL
Parti alternative1
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 74.3133$ 74.31
200+$ 29.6529$ 5930.58
500+$ 28.6619$ 14330.95
1,000+$ 28.1725$ 28172.50
Package Standard2000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ProduttoreADI
ImballoCSPBGA-64(7x7)
Operating Temperature-40℃~+125℃
InterfaceSPI
Quiescent Current (Iq)-
Voltage - Supply4.8V~5.5V
Number of Channels2
Integral non - linearity-
Voltage ReferenceExternal
Clock/OscillatorBuilt-in
Clock Frequency80MHz;75.1MHz~84.7MHz
FeaturesSimultaneous sampling
Resolution(Bits)2MHz;16
S/N Ratio97.4dB
DNL (LSB)0.05LSB
ADC architectureSAR
Programmable GainNot supported

Descrizione

Traduzione AI

The AD4630-16/AD4632-16 are 2-channel, simultaneous sampling, Easy Drive, 2 MSPS or 500 kSPS successive approximation register (SAR), analog-to-digital converters (ADCs). With a guaranteed maximum ±3 ppm integral nonlinearity (INL) and no missing codes at 16-bits, the AD4630-16/AD4632-16 achieve excellent precision from -40°C to +125°C. A low-drift, internal precision-reference buffer eases voltage-reference sharing with other system circuitry. The AD4630-16/ AD4632-16 offer a typical dynamic range of 97.4 dB when using a 5 V reference. The low noise floor enables signal chains utilizing less gain and lower power. A block averaging filter with programmable decimation ratio is available and can reduce noise for low-bandwidth signals, improving accuracy. The wide differential input and common-mode ranges allow inputs to use the full voltage reference (±V_REF) range without saturating, simplifying signal-conditioning requirements and system calibration. The improved settling of the Easy Drive analog inputs broadens the selection of analog front end (AFE) components compatible with the AD4630-16/AD4632-16. Both single-ended and differential signals are supported. The versatile Flexi-SPI serial-peripheral interface (SPI) eases host processor and ADC integration. A wide data-clocking window, multiple serial-data output (SDO) lanes, and optional dual data rate (DDR) data clocking can reduce the serial clock to 10 MHz while operating at a sample rate of 2 MSPS. Echo clock mode can relax the timing requirements and simplify the use of digital isolators. The ball grid array (BGA) package of the AD4630-16/AD4632-16 integrates all critical power supply and reference bypass capacitors, reducing the footprint and system-component count, and lessening sensitivity to board layout.

Caratteristiche

Traduzione AI
  • High performance
    • Throughput: 2 MSPS (AD4630-16) or 500 kSPS (AD4632-16) per channel maximum
    • INL: ±3 ppm maximum from -40°C to +125°C
    • SNR: 97.4 dB typical
    • THD: −127 dB typical
    • NSD: −157.4 dBFS/Hz typical
  • Low power
    • 15 mW per channel at 2 MSPS
    • 5 mW per channel at 500 kSPS
    • 1.5 mW per channel at 10 kSPS
  • Easy Drive features reduce system complexity
    • Low 0.6 μA input current for DC inputs
    • Wide common-mode input range: -(1/128)×V_REF to +(129/128)×V_REF
  • Flexible external reference voltage range: 4.096 V to 5 V
  • Accurate integrated reference buffer with 2 μF bypass capacitor
  • Programmable block averaging filter with up to 2^16 decimation
  • Extended sample resolution to 30 bits
  • Overrange and synchronization bits
  • Flexi-SPI digital interface
    • 1, 2, or 4 SDO lanes per channel allows slower SCK
    • Echo clock mode simplifies use of digital isolator
    • Compatible with 1.2 V to 1.8 V logic
  • 7 mm × 7 mm 64-Ball CSP_BGA package with internal supply and reference capacitors to help reduce system footprint

Applicazioni

Traduzione AI
  • Automatic test equipment
  • Digital control loops
  • Medical instrumentation
  • Seismology
  • Semiconductor manufacturing
  • Scientific instrumentation

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
AD4630-16BBCZADICSPBGA-64(7x7)164$ 63.4381