Coilank AHWC2520J15ND
| Hersteller | CoilankAsian Brands |
| Herst.-Teilenr. | AHWC2520J15ND |
| LCSC-Nr. | C54534730 |
| Verp. | 1008 |
| Kundennummer | |
| Hauptmerkm. | 1A 15nH ±5% 100mΩ Wire-wound chip inductor 1008 Fixed Inductors |
| Datenblatt | Coilank AHWC2520J15ND |
| Alternativteile | 1 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Hersteller | Coilank | |
| Verp. | 1008 | |
| Current Rating | 1A | |
| Inductance | 15nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 2.5GHz | |
| DC Resistance(DCR) | 100mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 50@500MHz |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Hersteller | Coilank | |
| Verp. | 1008 | |
| Current Rating | 1A | |
| Inductance | 15nH |
| Typ | Beschreibung | |
|---|---|---|
| Tolerance | ±5% | |
| Frequency - Self Resonant | 2.5GHz | |
| DC Resistance(DCR) | 100mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 50@500MHz |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- AEC-Q200 compliant.
- Suitable for high-frequency applications up to GHz range with stable inductance at high frequencies.
- High self-resonant frequency for high Q value.
- Resin-coated surface for excellent mountability.
- Low DCR design for low-loss, high-output, and low-power applications.
- Halogen-free.
Anwendungen
KI-Übersetzung
- High-frequency applications including mobile phones and portable telephones, such as PA, ANT, VCO, SAW, etc.
- Mobile phones of types such as GSM, CDMA, PDC, etc.
- Automotive applications.
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.1707 | $ 0.17 |
| 200+ | $ 0.0682 | $ 13.64 |
| 500+ | $ 0.0659 | $ 32.95 |
| 1,000+ | $ 0.0647 | $ 64.70 |
Standardgehäuse2000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Hersteller | Coilank | |
| Verp. | 1008 | |
| Current Rating | 1A | |
| Inductance | 15nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 2.5GHz | |
| DC Resistance(DCR) | 100mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 50@500MHz |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Hersteller | Coilank | |
| Verp. | 1008 | |
| Current Rating | 1A | |
| Inductance | 15nH |
| Typ | Beschreibung | |
|---|---|---|
| Tolerance | ±5% | |
| Frequency - Self Resonant | 2.5GHz | |
| DC Resistance(DCR) | 100mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 50@500MHz |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- AEC-Q200 compliant.
- Suitable for high-frequency applications up to GHz range with stable inductance at high frequencies.
- High self-resonant frequency for high Q value.
- Resin-coated surface for excellent mountability.
- Low DCR design for low-loss, high-output, and low-power applications.
- Halogen-free.
Anwendungen
KI-Übersetzung
- High-frequency applications including mobile phones and portable telephones, such as PA, ANT, VCO, SAW, etc.
- Mobile phones of types such as GSM, CDMA, PDC, etc.
- Automotive applications.
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Typ | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| HWC2520J15ND | Coilank | 1008 | 0 | $ 0.0927 |

