LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RLT NA05-T2S03-V product image
  • NA05-T2S03-V thumbnail 1
  • NA05-T2S03-V thumbnail 2
  • NA05-T2S03-V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RLT NA05-T2S03-V

Manufacturer
RLTAsian Brands
MPN
NA05-T2S03-V
LCSC Part #
C5358201
Packaging
DIP,39.5x26mm
Customer #
Key Attributes
5W Small Volume AC/DC Power Module
DatasheetRLT NA05-T2S03-V
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.9526$ 4.95
10+$ 4.2129$ 42.13
24+$ 3.7724$ 90.54
96+$ 3.3273$ 319.42
504+$ 3.1217$ 1573.34
996+$ 3.0296$ 3017.48
Standard Packaging12/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/AC DC Converters
ManufacturerRLT
PackagingDIP,39.5x26mm
FeaturesOver Current Protection;Short Circuit Protection

Introduction

AI Translation

The NA05-T2SXX-V is a 5W maximum power AC/DC power module compatible with both AC and DC inputs. Compact in size and utilizing PWM high-frequency conversion technology, it features a wide input voltage range, low output voltage ripple, high stability, and excellent reliability. It has been widely adopted in communications monitoring, industrial control, instrumentation, and other fields.

Features

AI Translation
  • Wide input voltage: 85 - 308VAC or 100 - 410VDC
  • Regulated output, low ripple noise
  • Output overcurrent protection, output short-circuit protection
  • Input/output isolation
  • High reliability, industrial-grade design
  • Plastic housing, silicone potting, PCB mount
  • Compact size: 39.5mm×26.0mm×22.0mm

Applications

AI Translation
  • Communications & Monitoring
  • Industrial Control
  • Instrumentation