LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Slkor SL2254-3 product image
  • SL2254-3 thumbnail 1
  • SL2254-3 thumbnail 2
  • SL2254-3 thumbnail 3
  • Pinbelegung
  • Footprint
Abbildung ähnlich

Slkor SL2254-3

Hersteller
SlkorAsian Brands
Herst.-Teilenr.
SL2254-3
LCSC-Nr.
C53207131
Verp.
SOT-23
Kundennummer
Hauptmerkm.
SOT-23 Switches (Solid State)
DatenblattSlkor SL2254-3
Vorrätig: 1,080
1,080 Ab Lager, sofort versandfertig
Minimum: 20Vielfaches: 20Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-PreisGesamtbetrag
20+$ 0.0342$ 0.68
200+$ 0.0272$ 5.44
600+$ 0.0232$ 13.92
3,000+$ 0.0201$ 60.30
9,000+$ 0.018$ 162.00
21,000+$ 0.0169$ 354.90
Standardgehäuse3000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieSensors, Transducers/Magnetic Sensors/Switches (Solid State)
HerstellerSlkor
Verp.SOT-23
BHYS-
Sample Frequency20Hz
Operation Points3mT
Supply Current2.4uA
Release Points2.1mT
Operating Temperature-20℃~85℃
Output Current500uA
Voltage - Supply2V~5.5V
Features-

Beschreibung

KI-Übersetzung

Ultra-low power, high-sensitivity N-pole unipolar Hall switch sensor. The internal circuit includes a Hall element, voltage regulator module, signal amplification and processing module, dynamic offset cancellation module, latch module, and CMOS output stage. Utilizing advanced Bi-CMOS process technology and an optimized circuit architecture, extremely low input error feedback is achieved. Dynamic offset cancellation technology eliminates offset voltage caused by package stress, thermal stress, and temperature gradients, improving device consistency. Compact packaging process delivers high performance and market advantages. Available in miniaturized SOT-23 SMT package, with an operating temperature range of -20~85°C.

Merkmale

KI-Übersetzung
  • Wide operating voltage range: 2~5V
  • Ultra-low power consumption
  • Fast response, operating frequency 20Hz
  • Unipolar
  • Excellent temperature stability
  • ESD (HBM) 4000V
  • Small form factor package
  • Applicable to brushless motors, instrumentation, PDAs, and laptops