MICROCHIP SST26VF032BT-80E/SM70SVAO
| Hersteller | |
| Herst.-Teilenr. | SST26VF032BT-80E/SM70SVAO |
| LCSC-Nr. | C5229119 |
| Verp. | SOIJ-8-208mil |
| Kundennummer | |
| Hauptmerkm. | 32Mbit 2.3V~3.6V 80MHz SPI SOIJ-8-208mil Memory |
| Datenblatt | MICROCHIP SST26VF032BT-80E/SM70SVAO |
| Alternativteile | 10 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | MICROCHIP | |
| Verp. | SOIJ-8-208mil | |
| Operating Temperature | - | |
| Features | Write enable latch;Power-on reset;Hardware write protection;Software write protection;Absolute write protection | |
| Memory Size | 32Mbit | |
| Voltage - Supply | 2.3V~3.6V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 80MHz | |
| Data Retention - TDR (Year) | 100 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 1.5ms | |
| Standby Supply Current | 15uA | |
| Interface | SPI |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | MICROCHIP | |
| Verp. | SOIJ-8-208mil | |
| Operating Temperature | - | |
| Features | Write enable latch;Power-on reset;Hardware write protection;Software write protection;Absolute write protection | |
| Memory Size | 32Mbit | |
| Voltage - Supply | 2.3V~3.6V | |
| Program / Erase Cycles | 100,000 cycles |
| Typ | Beschreibung | |
|---|---|---|
| Clock Frequency | 80MHz | |
| Data Retention - TDR (Year) | 100 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 1.5ms | |
| Standby Supply Current | 15uA | |
| Interface | SPI |
Beschreibung
The Serial Quad Γ/O™ (SQI™) family of Flash memory devices features a six-wire, 4-bit I/O interface that allows for low-power, high-performance operation in a low pin-count package. SST26VF032B/032BA also support full command-set compatibility to traditional Serial Peripheral Interface (SPI) protocol. System designs using SQI Flash devices occupy less board space and ultimately lower system costs.
All members of the 26 Series, SQI family are manufactured with proprietary, high-performance CMOS SuperFlash technology. The split-gate cell design and thick-oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches.
SST26VF032B/032BA significantly improve performance and reliability, while lowering power consumption. These devices write (Program or Erase) with a single power supply of 2.3 - 3.6V. The total energy consumed is a function of the applied voltage, current, and time of application. Since for any given voltage range, the SuperFlash technology uses less current to program and has a shorter erase time, the total energy consumed during any Erase or Program operation is less than alternative Flash memory technologies.
Two configurations are available upon order. SST26VF032B default at power-up has the WP# and HOLD# pins enabled, and the SIO2 and SIO3 pins disabled, to initiate SPI-protocol operations. SST26VF032BA default at power-up has the WP# and HOLD# pins disabled, and the SIO2 and SIO3 pins enabled, to initiate Quad I/O operations.
Merkmale
- Single Voltage Read and Write Operations: - 2.7V - 3.6V or 2.3V - 3.6V
- Serial Interface Architecture: - Nibble-wide multiplexed I/O’s with SPI-like serial command structure - Mode 0 and Mode 3 - x1/x2/x4 Serial Peripheral Interface (SPI) Protocol
- High-Speed Clock Frequency: - 2.7V - 3.6V: 104 MHz maximum - 2.3V - 3.6V: 80 MHz maximum
- Burst Modes: - Continuous linear burst - 8/16/32/64 Byte linear burst with wrap-around
- Superior Reliability: - Endurance: 100,000 Cycles (minimum) - Greater than 100 years Data Retention
- Low-Power Consumption: - Active Read current: 15 mA (typical @104 MHz) - Standby Current: 15 μA (typical)
- Fast Erase Time: - Sector/Block Erase: 18 ms (typ), 25 ms (maximum) - Chip Erase: 35 ms (typical), 50 ms (maximum)
- Page-Program: - 256 bytes per page in x1 or x4 mode
- End-of-Write Detection: - Software polling BUSY bit in STATUS register
- Flexible Erase Capability: - Uniform 4-Kbyte sectors - Four 8-KByte top and bottom parameter overlay blocks - One 32-Kbyte top and bottom overlay block - Uniform 64-Kbyte overlay blocks
- Write-Suspend: - Suspend Program or Erase operation to access another block/sector
- Software Reset (RST) mode
- Software Write Protection: - Individual-Block Write Protection with permanent lock-down capability - 64-Kbyte blocks, two 32-Kbyte blocks, and eight 8-Kbyte parameter blocks - Read Protection on top and bottom 8-Kbyte parameter blocks
- Security ID: One-Time Programmable (OTP) 2-KByte, Secure ID: - 64-bit unique, factory preprogrammed identifier - User-programmable area
- Temperature Range: - Industrial: -40℃ to +85℃ - Industrial Plus: -40℃ to +105℃ - Extended: -40℃ to +125℃
- Automotive AEC-Q100 Grade 1, Grade 2 and Grade 3
- Packages Available: - 8-contact WDFN {6 mm x 5 mm} - 8-lead SOIJ (5.28 mm) - 24-ball TBGA {6 mm x 8 mm}
- All Devices are RoHS Compliant
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 10.0873 | $ 10.09 |
| 200+ | $ 3.9052 | $ 781.04 |
| 500+ | $ 3.7675 | $ 1883.75 |
| 1,000+ | $ 3.6987 | $ 3698.70 |
Standardgehäuse2100/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | MICROCHIP | |
| Verp. | SOIJ-8-208mil | |
| Operating Temperature | - | |
| Features | Write enable latch;Power-on reset;Hardware write protection;Software write protection;Absolute write protection | |
| Memory Size | 32Mbit | |
| Voltage - Supply | 2.3V~3.6V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 80MHz | |
| Data Retention - TDR (Year) | 100 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 1.5ms | |
| Standby Supply Current | 15uA | |
| Interface | SPI |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | MICROCHIP | |
| Verp. | SOIJ-8-208mil | |
| Operating Temperature | - | |
| Features | Write enable latch;Power-on reset;Hardware write protection;Software write protection;Absolute write protection | |
| Memory Size | 32Mbit | |
| Voltage - Supply | 2.3V~3.6V | |
| Program / Erase Cycles | 100,000 cycles |
| Typ | Beschreibung | |
|---|---|---|
| Clock Frequency | 80MHz | |
| Data Retention - TDR (Year) | 100 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 1.5ms | |
| Standby Supply Current | 15uA | |
| Interface | SPI |
Beschreibung
The Serial Quad Γ/O™ (SQI™) family of Flash memory devices features a six-wire, 4-bit I/O interface that allows for low-power, high-performance operation in a low pin-count package. SST26VF032B/032BA also support full command-set compatibility to traditional Serial Peripheral Interface (SPI) protocol. System designs using SQI Flash devices occupy less board space and ultimately lower system costs.
All members of the 26 Series, SQI family are manufactured with proprietary, high-performance CMOS SuperFlash technology. The split-gate cell design and thick-oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches.
SST26VF032B/032BA significantly improve performance and reliability, while lowering power consumption. These devices write (Program or Erase) with a single power supply of 2.3 - 3.6V. The total energy consumed is a function of the applied voltage, current, and time of application. Since for any given voltage range, the SuperFlash technology uses less current to program and has a shorter erase time, the total energy consumed during any Erase or Program operation is less than alternative Flash memory technologies.
Two configurations are available upon order. SST26VF032B default at power-up has the WP# and HOLD# pins enabled, and the SIO2 and SIO3 pins disabled, to initiate SPI-protocol operations. SST26VF032BA default at power-up has the WP# and HOLD# pins disabled, and the SIO2 and SIO3 pins enabled, to initiate Quad I/O operations.
Merkmale
- Single Voltage Read and Write Operations: - 2.7V - 3.6V or 2.3V - 3.6V
- Serial Interface Architecture: - Nibble-wide multiplexed I/O’s with SPI-like serial command structure - Mode 0 and Mode 3 - x1/x2/x4 Serial Peripheral Interface (SPI) Protocol
- High-Speed Clock Frequency: - 2.7V - 3.6V: 104 MHz maximum - 2.3V - 3.6V: 80 MHz maximum
- Burst Modes: - Continuous linear burst - 8/16/32/64 Byte linear burst with wrap-around
- Superior Reliability: - Endurance: 100,000 Cycles (minimum) - Greater than 100 years Data Retention
- Low-Power Consumption: - Active Read current: 15 mA (typical @104 MHz) - Standby Current: 15 μA (typical)
- Fast Erase Time: - Sector/Block Erase: 18 ms (typ), 25 ms (maximum) - Chip Erase: 35 ms (typical), 50 ms (maximum)
- Page-Program: - 256 bytes per page in x1 or x4 mode
- End-of-Write Detection: - Software polling BUSY bit in STATUS register
- Flexible Erase Capability: - Uniform 4-Kbyte sectors - Four 8-KByte top and bottom parameter overlay blocks - One 32-Kbyte top and bottom overlay block - Uniform 64-Kbyte overlay blocks
- Write-Suspend: - Suspend Program or Erase operation to access another block/sector
- Software Reset (RST) mode
- Software Write Protection: - Individual-Block Write Protection with permanent lock-down capability - 64-Kbyte blocks, two 32-Kbyte blocks, and eight 8-Kbyte parameter blocks - Read Protection on top and bottom 8-Kbyte parameter blocks
- Security ID: One-Time Programmable (OTP) 2-KByte, Secure ID: - 64-bit unique, factory preprogrammed identifier - User-programmable area
- Temperature Range: - Industrial: -40℃ to +85℃ - Industrial Plus: -40℃ to +105℃ - Extended: -40℃ to +125℃
- Automotive AEC-Q100 Grade 1, Grade 2 and Grade 3
- Packages Available: - 8-contact WDFN {6 mm x 5 mm} - 8-lead SOIJ (5.28 mm) - 24-ball TBGA {6 mm x 8 mm}
- All Devices are RoHS Compliant
C5229119 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | 5A991B4B |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Typ | Details |
|---|---|
| ECCN | 5A991B4B |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Typ | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| SST26VF032BT-104I/SM | MICROCHIP | SOIC-8-208mil | 1,160 | $ 2.5435 | ||
| SST26VF032B-104I/SM | MICROCHIP | SOIC-8-208mil | 190 | $ 3.9988 | ||
| SST26VF032BT-104V/SM | MICROCHIP | SOIC-8-208mil | 51 | $ 6.8798 | ||
| AT45DB321E-SHF-T | RENESAS | SOIC-8-208mil | 5,693 | $ 2.1835 | ||
| AT45DB321E-SHF2B-T | RENESAS | SOIC-8-208mil | 1 | $ 1.9101 | ||
| AT45DQ321-SHF-T | RENESAS | SOIC-8-208mil | 7 | $ 7.1928 | ||
| SST26VF032BAT-104I/SM | MICROCHIP | SOIC-8-208mil | 0 | $ 2.4032 | ||
| SST26VF032-80-5I-S2AE | MICROCHIP | SOIC-8-208mil | 0 | $ 1.7064 | ||
| SST26VF032BA-104I/SM | MICROCHIP | SOIC-8-208mil | 0 | $ 2.9375 | ||
| SST26VF032-80-5I-S2AE-T | MICROCHIP | SOIC-8-208mil | 0 | $ 9.8196 |

