TI TPS6521835RSLR
| Produttore | |
| Cod. Prod. | TPS6521835RSLR |
| Cod. LCSC | C5220508 |
| Imballo | VQFN-48(6x6) |
| Numero Cliente | |
| Attr. chiave | I2C 1.8A VQFN-48(6x6) Special Purpose Regulators |
| Scheda Tecnica | TI TPS6521835RSLR |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Produttore | TI | |
| Imballo | VQFN-48(6x6) | |
| Features | Light load efficient mode;Output discharge;Operating status indication;Overcurrent Protection | |
| Interface | I2C | |
| Output Voltage | 0.85V~1.675V;0.9V~3.4V;1.175V~3.4V;1V;1.8V | |
| Output Current | 1.8A | |
| Input Voltage | 2.7V~5.5V | |
| Operating Temperature | -40℃~+105℃ |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Produttore | TI | |
| Imballo | VQFN-48(6x6) | |
| Features | Light load efficient mode;Output discharge;Operating status indication;Overcurrent Protection | |
| Interface | I2C |
| Tipo | Descrizione | |
|---|---|---|
| Output Voltage | 0.85V~1.675V;0.9V~3.4V;1.175V~3.4V;1V;1.8V | |
| Output Current | 1.8A | |
| Input Voltage | 2.7V~5.5V | |
| Operating Temperature | -40℃~+105℃ |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
TPS6521835 is a single-chip power management IC designed to support both portable (Li-ion battery) and non-portable (5V adapter) applications. The device is rated for an operating temperature range of –40°C to +105°C, making it suitable for a wide range of industrial applications.
Caratteristiche
Traduzione AI
- 3 adjustable buck converters with integrated switch FETs (DCDC1, DCDC2, and DCDC3):
- DCDC1: default voltage 1.28V, current up to 1.8A
- DCDC2: default voltage 1.35V, current up to 1.8A
- DCDC3: default voltage 3.3V, current up to 1.8A
- Input voltage range: 2.7V to 5.5V
- Adjustable output voltage range: 0.85V to 1.675V (DCDC1 and DCDC2)
- Adjustable output voltage range: 0.9V to 3.4V (DCDC3)
- Power save mode at light load with 100% duty cycle for minimum dropout
- Active output discharge when disabled
- 1 adjustable buck-boost converter with integrated switch FET (DCDC4):
- DCDC4: default voltage 1.8V, current up to 1.6A
- Input voltage range: 2.7V to 5.5V
- Adjustable output voltage range: 1.175V to 3.4V
- Active output discharge when disabled
- 2 low quiescent current, high-efficiency buck converters for standby battery domain (DCDC5, DCDC6):
- DCDC5: 1V output voltage
- DCDC6: 1.8V output voltage
- Input voltage range: 2.2V to 5.5V
- Powered by system supply or standby coin cell battery
- Adjustable general-purpose LDO (LDO1):
- LDO1: default voltage 2.8V, current up to 400mA
- Input voltage range: 1.8V to 5.5V
- Adjustable output voltage range: 0.9V to 3.4V
- Active output discharge when disabled
- Low-voltage load switch with 350mA current limit (LS1):
- Input voltage range: 1.2V to 3.6V
- Switch impedance 110mΩ (max) at 1.35V
- 5V load switch with selectable 100mA or 500mA current limit (LS2):
- Input voltage range: 4V to 5.5V
- Switch impedance 500mΩ (max) at 5V
- High-voltage load switch with selectable 100mA or 500mA current limit (LS3):
- Input voltage range: 1.8V to 10V
- Switch impedance: 500mΩ (max)
- Monitor with built-in supervisory functions for:
- DCDC1, DCDC2 ±4% tolerance
- DCDC3, DCDC4 ±5% tolerance
- LDO1 ±5% tolerance
- Protection, diagnostics, and control:
- undervoltage lockout (UVLO)
- Always-on push-button monitor
- Overtemperature warning and shutdown
- Separate power-good outputs for standby and main power supplies
- I2C interface (address 0x24)
Applicazioni
Traduzione AI
- Human-Machine Interface (HMI)
- Industrial Automation
- Electronic Point of Sale (ePOS)
- Test and Measurement
- Personal Navigation
Disponibile: 10
10 Pronta consegna
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit. | Importo totale |
|---|---|---|
| 1+ | $ 4.5363 | $ 4.54 |
| 10+ | $ 4.4297 | $ 44.30 |
| 30+ | $ 4.3593 | $ 130.78 |
| 100+ | $ 4.2888 | $ 428.88 |
Package Standard2500/Full Reel | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Produttore | TI | |
| Imballo | VQFN-48(6x6) | |
| Features | Light load efficient mode;Output discharge;Operating status indication;Overcurrent Protection | |
| Interface | I2C | |
| Output Voltage | 0.85V~1.675V;0.9V~3.4V;1.175V~3.4V;1V;1.8V | |
| Output Current | 1.8A | |
| Input Voltage | 2.7V~5.5V | |
| Operating Temperature | -40℃~+105℃ |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Produttore | TI | |
| Imballo | VQFN-48(6x6) | |
| Features | Light load efficient mode;Output discharge;Operating status indication;Overcurrent Protection | |
| Interface | I2C |
| Tipo | Descrizione | |
|---|---|---|
| Output Voltage | 0.85V~1.675V;0.9V~3.4V;1.175V~3.4V;1V;1.8V | |
| Output Current | 1.8A | |
| Input Voltage | 2.7V~5.5V | |
| Operating Temperature | -40℃~+105℃ |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
TPS6521835 is a single-chip power management IC designed to support both portable (Li-ion battery) and non-portable (5V adapter) applications. The device is rated for an operating temperature range of –40°C to +105°C, making it suitable for a wide range of industrial applications.
Caratteristiche
Traduzione AI
- 3 adjustable buck converters with integrated switch FETs (DCDC1, DCDC2, and DCDC3):
- DCDC1: default voltage 1.28V, current up to 1.8A
- DCDC2: default voltage 1.35V, current up to 1.8A
- DCDC3: default voltage 3.3V, current up to 1.8A
- Input voltage range: 2.7V to 5.5V
- Adjustable output voltage range: 0.85V to 1.675V (DCDC1 and DCDC2)
- Adjustable output voltage range: 0.9V to 3.4V (DCDC3)
- Power save mode at light load with 100% duty cycle for minimum dropout
- Active output discharge when disabled
- 1 adjustable buck-boost converter with integrated switch FET (DCDC4):
- DCDC4: default voltage 1.8V, current up to 1.6A
- Input voltage range: 2.7V to 5.5V
- Adjustable output voltage range: 1.175V to 3.4V
- Active output discharge when disabled
- 2 low quiescent current, high-efficiency buck converters for standby battery domain (DCDC5, DCDC6):
- DCDC5: 1V output voltage
- DCDC6: 1.8V output voltage
- Input voltage range: 2.2V to 5.5V
- Powered by system supply or standby coin cell battery
- Adjustable general-purpose LDO (LDO1):
- LDO1: default voltage 2.8V, current up to 400mA
- Input voltage range: 1.8V to 5.5V
- Adjustable output voltage range: 0.9V to 3.4V
- Active output discharge when disabled
- Low-voltage load switch with 350mA current limit (LS1):
- Input voltage range: 1.2V to 3.6V
- Switch impedance 110mΩ (max) at 1.35V
- 5V load switch with selectable 100mA or 500mA current limit (LS2):
- Input voltage range: 4V to 5.5V
- Switch impedance 500mΩ (max) at 5V
- High-voltage load switch with selectable 100mA or 500mA current limit (LS3):
- Input voltage range: 1.8V to 10V
- Switch impedance: 500mΩ (max)
- Monitor with built-in supervisory functions for:
- DCDC1, DCDC2 ±4% tolerance
- DCDC3, DCDC4 ±5% tolerance
- LDO1 ±5% tolerance
- Protection, diagnostics, and control:
- undervoltage lockout (UVLO)
- Always-on push-button monitor
- Overtemperature warning and shutdown
- Separate power-good outputs for standby and main power supplies
- I2C interface (address 0x24)
Applicazioni
Traduzione AI
- Human-Machine Interface (HMI)
- Industrial Automation
- Electronic Point of Sale (ePOS)
- Test and Measurement
- Personal Navigation
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



