Chilisin BSCH001005052N7SCS
| Hersteller | ChilisinAsian Brands |
| Herst.-Teilenr. | BSCH001005052N7SCS |
| LCSC-Nr. | C5208065 |
| Verp. | 0402 |
| Kundennummer | |
| Hauptmerkm. | FIXED IND 2.7nH 400mA 150mΩ 0402 |
| Datenblatt | Chilisin BSCH001005052N7SCS |
| RoHS-Konformität | 1 Dokumente verfügbar |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Hersteller | Chilisin | |
| Verp. | 0402 | |
| Current Rating | 400mA | |
| Inductance | 2.7nH | |
| Tolerance | - | |
| DC Resistance(DCR) | 150mΩ | |
| Type | Multilayer inductor |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Hersteller | Chilisin | |
| Verp. | 0402 | |
| Current Rating | 400mA |
| Typ | Beschreibung | |
|---|---|---|
| Inductance | 2.7nH | |
| Tolerance | - | |
| DC Resistance(DCR) | 150mΩ | |
| Type | Multilayer inductor |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The BSCH Series is a type of ceramic chip inductor produced using the multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications.
Merkmale
KI-Übersetzung
- RoHS compliant
- Excellent Q factor and SRF characteristics
- Small size of 1005/1608 is suitable for small portable devices
- Supports operating frequency up to 6GHz with nominal inductance values from 1.0nH to 470nH.
Anwendungen
KI-Übersetzung
- RF resonance and impedance matching circuit
- RF and wireless communication
- Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, cellular phones, pagers, PDAs, keyless remote systems
- L-C filter configurations
Vorrätig: 1,300
1,300 Ab Lager, sofort versandfertig
Minimum: 100Vielfaches: 100Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 100+ | $ 0.0024 | $ 0.24 |
| 3,000+ | $ 0.0023 | $ 6.90 |
Standardgehäuse10000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Hersteller | Chilisin | |
| Verp. | 0402 | |
| Current Rating | 400mA | |
| Inductance | 2.7nH | |
| Tolerance | - | |
| DC Resistance(DCR) | 150mΩ | |
| Type | Multilayer inductor |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Hersteller | Chilisin | |
| Verp. | 0402 | |
| Current Rating | 400mA |
| Typ | Beschreibung | |
|---|---|---|
| Inductance | 2.7nH | |
| Tolerance | - | |
| DC Resistance(DCR) | 150mΩ | |
| Type | Multilayer inductor |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The BSCH Series is a type of ceramic chip inductor produced using the multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications.
Merkmale
KI-Übersetzung
- RoHS compliant
- Excellent Q factor and SRF characteristics
- Small size of 1005/1608 is suitable for small portable devices
- Supports operating frequency up to 6GHz with nominal inductance values from 1.0nH to 470nH.
Anwendungen
KI-Übersetzung
- RF resonance and impedance matching circuit
- RF and wireless communication
- Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, cellular phones, pagers, PDAs, keyless remote systems
- L-C filter configurations
C5208065 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Typ | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



