LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
NXP MKW31Z512VHT4 product image
Zdjęcia poglądowe

NXP MKW31Z512VHT4

Producent
Nr części prod.
MKW31Z512VHT4
Nr LCSC
C5196841
Opak.
SOT-1649-1
Numer Klienta
Klucz. cechy
SOT-1649-1 RF Transceiver ICs RoHS
Karta KatalogowaNXP MKW31Z512VHT4
Zgodność z RoHS2 dokumentów dostępnych
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 3.866$ 3.87
260+$ 1.4962$ 389.01
520+$ 1.4443$ 751.04
1,040+$ 1.4184$ 1475.14
Standardowa Obudowa260/Full Bag
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaRF and Wireless/RF Transceiver ICs
ProducentNXP
Opak.SOT-1649-1
Features-

Funkcje

Tłumaczenie AI
  • 2.4 GHz Bluetooth Low Energy ver. 4.2 compliant supporting up to 2 simultaneous hardware connections
  • IEEE Std. 802.15.4 compliant with dual-PAN support
  • Generic FSK modulation
  • Data Rate: 250, 500 and 1000 kbps
  • Modulations: GFSK BT = 0.3, 0.5, 0.7; FSK/MSK
  • Modulation Index: 0.32, 0.5, or 0.7
  • Typical Receiver Sensitivity (BLE) = -95 dBm
  • Typical Receiver Sensitivity (802.15.4) = -100 dBm
  • Typical Receiver Sensitivity (250 kbps GFSK-BT = 0.5, h = 0.5) = -100 dBm
  • Prog Transmitter Output Power: -30 dBm to 3.5 dBm
  • Low external component counts for low cost application
  • On-chip balun with single ended bidirectional RF port
  • Up to 48 MHz ARM Cortex-M0+ core
  • On-chip 512/256 KB Flash memory
  • On-chip 128/64 KB SRAM
  • Transceiver current (DC-DC buck mode, 3.6 V supply)
  • Typical Rx Current: 6.8 mA
  • Typical Tx current: 6.1 mA (0 dBm output)
  • Low Power Mode (VLLS0) Current: 182 nA
  • Nine MCU low-power modes to provide power optimization based on application requirements
  • DC-DC Converter supporting Buck, Boost, and Bypass operating modes
  • Direct memory access(DMA) Controller
  • Computer operating properly(COP) watchdog
  • Serial wire debug(SWD) Interface and Micro Trace buffer
  • Bit Manipulation Engine (BME)
  • 16-bit Analog-to-Digital Converter (ADC)
  • 12-bit Digital-to-Analog Converter (DAC)
  • 6-bit High Speed Analog Comparator (CMP)
  • 1.2 V voltage reference (VREF)
  • 16-bit low-power timer (LPTMR)
  • 3 Timers Modules(TPM): One 4 channel TPM and two 2 channel TPMs
  • Programmable Interrupt Timer (PIT)
  • Real-Time Clock (RTC)
  • 2 serial peripheral interface (SPI) modules
  • 2 inter-integrated circuit (I2C) modules
  • 26 and 32 MHz supported for BLE and FSK modes
  • 32 MHz supported for IEEE Standard 802.15.4
  • 32.768 kHz Crystal Oscillator
  • Voltage range: 0.9 V to 4.2 V
  • Temperature range: -40 to 105 ℃ (Laminate-QFN); -40 to 85 ℃ (WLCSP)
  • Touch sensing input
  • General-purpose input/output
  • Low Power UART module
  • Carrier Modulator Timer (CMT)
  • AES-128 Hardware Accelerator (AESA)
  • True Random Number Generator (TRNG)
  • Advanced flash security
  • 80-bit unique identification number per chip
  • 40-bit unique media access control (MAC) subaddress
  • Bluetooth-LE v4.2 Secure Connections
  • IEEE Standard 802.15.4-2011 compliant security