LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
SGMICRO SGM2036S-1.2XXDH4G/TR product image
실제 제품과 다를 수 있음

SGMICRO SGM2036S-1.2XXDH4G/TR

제조업체
SGMICROAsian Brands
제조사 품번
SGM2036S-1.2XXDH4G/TR
LCSC 번호
C5152986
포장
XTDFN-4L(1x1)
고객 번호
주요 제원
1.2V Positive Fixed XTDFN-4L(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
데이터시트SGMICRO SGM2036S-1.2XXDH4G/TR
대체 부품5
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 0.211$ 0.21
10+$ 0.1576$ 1.58
30+$ 0.1346$ 4.04
100+$ 0.1061$ 10.61
표준 패키지10000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
제조업체SGMICRO
포장XTDFN-4L(1x1)
Output Voltage1.2V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)20uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current300mA
FeaturesEnable control;Output discharge;Short Circuit Protection;Over Current Protection;Thermal shutdown
Output TypeFixed
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The SGM2036 is a low noise, low voltage and low dropout voltage linear regulator. It is capable of supplying 300mA output current with typical dropout voltage of only 165mV. The operating input voltage range is from 1.6V to 5.5V. The output voltage range is from 0.8V to 5.0V in fixed output version. For adjustable output version, the output voltage can be adjusted from 0.8V to 5.0V by using external resistors. Other features include logic-controlled shutdown mode, short-circuit current limit and thermal shutdown protection. The SGM2036 has automatic discharge function to quickly discharge VOUT in the disabled status. The SGM2036 is available in Green UTDFN-1×1.4L, SOT-23-5 and SC70-5 packages. It operates over an operating temperature range of -40°C to +85°C.

주요 특징

AI 번역
  • Operating Input Voltage Range: 1.6V to 5.5V
  • Fixed Output Voltages: 0.8V, 0.9V, 1.0V, 1.05V, 1.1V, 1.2V, 1.3V, 1.35V, 1.5V, 1.8V, 1.85V, 2.1V, 2.2V, 2.3V, 2.5V, 2.6V, 2.7V, 2.8V, 2.85V, 2.9V, 3.0V, 3.1V, 3.3V, 3.6V, 4.2V, 4.4V and 5.0V
  • Adjustable Output from 0.8V to 5.0V
  • 300mA Guaranteed Output Current
  • Output Voltage Accuracy: ±2.5% at ±25°C
  • Low Dropout Voltage: 165mV (TYP) at 300mA
  • Low Supply Current: 20μA (TYP)
  • Shutdown Supply Current: 0.01μA (TYP)
  • Short Start-Up Time
  • Short Auto-Discharge Function
  • Thermal Shutdown Protection
  • Short-Circuit Current Limit
  • -40°C to ±85°C Operating Temperature Range
  • Available in Green UTDFN-1×1-4L, SOT-23-5 and SC70-5 Packages

응용 분야

AI 번역
  • Modems
  • Cellular Telephones
  • PCMCIA Cards
  • Palmtop Computers
  • Portable Electronics

대체 부품

MPN제조사포장재고 현황단가
SGM2036-1.2YUDH4G/TRSGMICROUTDFN-4-EP(1x1)11,555$ 0.2602
SGM2036A-1.2XUDH4G/TRSGMICROUTDFN-4L(1x1)0$ 0.211
SGM2036SA-1.2XUDH4G/TRSGMICROUTDFN-4L(1x1)0$ 0.211
SGM2045-1.20XXDH4G/TRSGMICROXTDFN-1x1-4L0$ 0.2637
SGM2045LC-1.2XXDH4G/TRSGMICROXTDFN-1x1-4L0$ 0.2637