LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
5% OFF
MSKSEMI MSADP151AUJZ-3.3-R7 product image
  • MSADP151AUJZ-3.3-R7 thumbnail 1
  • MSADP151AUJZ-3.3-R7 thumbnail 2
  • MSADP151AUJZ-3.3-R7 thumbnail 3
  • Pinout
  • Footprint
Immagini a scopo illustrativo

MSKSEMI MSADP151AUJZ-3.3-R7

Produttore
MSKSEMIAsian Brands
Cod. Prod.
MSADP151AUJZ-3.3-R7
Cod. LCSC
C49375263
Imballo
SOT-23-5
Numero Cliente
Attr. chiave
IC REG LINEAR 3.3V 300mA SOT-23-5
Scheda TecnicaMSKSEMI MSADP151AUJZ-3.3-R7
Parti alternative19
Disponibile: 1,878
1,878 Pronta consegna
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.Importo totale
1+$ 0.457$ 0.4342$ 0.43
10+$ 0.4066$ 0.3863$ 3.86
30+$ 0.3822$ 0.3631$ 10.89
100+$ 0.3562$ 0.3384$ 33.84
500+$ 0.3415$ 0.3245$ 162.25
1,000+$ 0.335$ 0.3183$ 318.30
Package Standard3000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ProduttoreMSKSEMI
ImballoSOT-23-5
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)70uA
Output ConfigurationPositive
Output Current300mA
Operating Voltage6V
Output TypeFixed
FeaturesEnable control;Over Current Protection;Short Circuit Protection

Descrizione

Traduzione AI

The MSADP151AUJZ-X.X-R7 series are high-accuracy, low-noise, fast-response LDO linear regulators fabricated using CMOS process technology. These devices integrate a fixed reference voltage, error correction circuit, current limiting circuit, phase compensation circuit, and a low on-resistance MOSFET, achieving high ripple rejection, low output noise, and fast transient response LDO performance. The series is compatible with smaller ceramic capacitors and eliminates the need for a 0.1μF bypass capacitor, helping to save board space and reduce cost. The high-accuracy output regulation and fast transient response capability allow the devices to effectively handle load current fluctuations, making them particularly suitable for handheld devices and RF products. The output can be disabled via the CE pin on the chip; the typical quiescent current in shutdown mode is only 1μA, significantly reducing power consumption.

Caratteristiche

Traduzione AI
  • High accuracy output voltage: ±2.0%
  • Selectable output voltage: 1.2V~3.6V
  • Ultra-low quiescent current (typical = 70μA)
  • Ultra-low shutdown current (typical = 1μA)
  • Good line regulation: typical = 0.2%/V
  • High load capability: Iout = 300mA at Vin = 4.3V and Vout = 3.3V
  • Built-in overcurrent protection and load short-circuit protection
  • Ceramic capacitor compatible
  • Package: SOT-23-5

Applicazioni

Traduzione AI
  • Smartphones/mobile phones
  • Digital cameras/camcorders
  • Battery-powered devices
  • Bluetooth and other RF products
  • Portable consumer devices

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
RT9193-33GB-MSMSKSEMISOT-23-551,500$0.0543 $0.0571
MSP151AUJZ-3.3-R7MSKSEMISOT-23-52,985$0.4342 $0.457
MS5108E23E-33MSKSEMISOT-23-51,530$0.0675 $0.071
MSP7118AUJZ-3.3MSKSEMISOT-23-52,993$ 1.0586
LP2992IM5-3.3-MSMSKSEMISOT-23-52,695$ 0.1446
SPX3819M5-L-3-3(MS)MSKSEMISOT-23-55,575$0.0586 $0.0616
AP2204K-3.3TRG1(MS)MSKSEMISOT-23-52,795$ 0.0954
SPX5205M5-L-3-3/TR(MS)MSKSEMISOT-23-545$0.1179 $0.1241
XC6220B331MR-MSMSKSEMISOT-23-52,565$ 0.176
TPS70933DBVR-MSMSKSEMISOT-23-53,715$ 0.1369
TPS76333DBVR-MSMSKSEMISOT-23-52,965$0.1645 $0.1731
MIC5219-3.3YM5-MSMSKSEMISOT-23-53,220$0.1903 $0.2003
LP2985-33DBVR-MSMSKSEMISOT-23-51,665$0.1195 $0.1257
AP2112K-3.3TRG1(MS)MSKSEMISOT-23-59,525$0.0756 $0.0795
RT9080-33GJ5-MSMSKSEMISOT-23-56,985$0.0847 $0.0891
XC6219B332MR-MSMSKSEMISOT-23-53,600$0.0491 $0.0516
MIC5504-3.3YM5-TR-MSMSKSEMISOT-23-52,460$0.1596 $0.168
TLV75533PDBVR-MSMSKSEMISOT-23-51,940$ 0.148
TLV75733PDBVR-MSMSKSEMISOT-23-5605$ 0.118