MAXIM MAX11616EEE+
| Produttore | |
| Cod. Prod. | MAX11616EEE+ |
| Cod. LCSC | C490222 |
| Imballo | QSOP-16 |
| Numero Cliente | |
| Attr. chiave | I2C 4.5V~5.5V QSOP-16 Analog to Digital Converters (ADC) RoHS |
| Scheda Tecnica | MAXIM MAX11616EEE+ |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 7 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Produttore | MAXIM | |
| Imballo | QSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C | |
| Quiescent Current (Iq) | 500nA | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | 12 | |
| Integral non - linearity | 1LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 2.8MHz | |
| Features | Bipolar input;Multiplexers;FIFO buffer;Power-on reset | |
| Resolution(Bits) | 94.4kHz;12 | |
| S/N Ratio | - | |
| DNL (LSB) | 1LSB | |
| ADC architecture | - | |
| Programmable Gain | Not supported |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Produttore | MAXIM | |
| Imballo | QSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C | |
| Quiescent Current (Iq) | 500nA | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | 12 | |
| Integral non - linearity | 1LSB |
| Tipo | Descrizione | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 2.8MHz | |
| Features | Bipolar input;Multiplexers;FIFO buffer;Power-on reset | |
| Resolution(Bits) | 94.4kHz;12 | |
| S/N Ratio | - | |
| DNL (LSB) | 1LSB | |
| ADC architecture | - | |
| Programmable Gain | Not supported |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Integrated T/H, voltage reference, clock, and I²C-compatible 2-wire serial interface
- Single-supply operation: 2.7V to 3.6V (MAX11613/MAX11615/MAX11617) or 4.5V to 5.5V (MAX11612/MAX11614/MAX11616)
- 670µA supply current at 94.4ksps maximum sample rate; supply current below 230µA at sample rates under 46ksps
- AutoShutdown™ places device in low-power mode between conversions; supply current below 1µA at low throughput rates
- 4 analog input channels (MAX11612/MAX11613), 8 analog input channels (MAX11614/MAX11615), 12 analog input channels (MAX11616/MAX11617)
- Fully differential analog inputs software-configurable for unipolar or bipolar, single-ended or differential operation
- Full-scale analog input range set by internal reference or external reference from 1V to VDD
- 2.048V internal reference (MAX11613/MAX11615/MAX11617); 4.096V internal reference (MAX11612/MAX11614/MAX11616)
- MAX11612/MAX11613 in 8-pin µMAX package; MAX11613 also available in 1.9mm x 2.2mm, 12-bump WLP; MAX11614–MAX11617 in 16-pin QSOP and 2.14mm x 2.0mm, 16-bump WLP
- Guaranteed operation over extended temperature range (-40°C to +85°C)
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 2.6196 | $ 2.62 |
| 200+ | $ 1.0135 | $ 202.70 |
| 500+ | $ 0.9791 | $ 489.55 |
| 1,000+ | $ 0.9603 | $ 960.30 |
Package Standard100/Full Tube | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Produttore | MAXIM | |
| Imballo | QSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C | |
| Quiescent Current (Iq) | 500nA | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | 12 | |
| Integral non - linearity | 1LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 2.8MHz | |
| Features | Bipolar input;Multiplexers;FIFO buffer;Power-on reset | |
| Resolution(Bits) | 94.4kHz;12 | |
| S/N Ratio | - | |
| DNL (LSB) | 1LSB | |
| ADC architecture | - | |
| Programmable Gain | Not supported |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Produttore | MAXIM | |
| Imballo | QSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C | |
| Quiescent Current (Iq) | 500nA | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | 12 | |
| Integral non - linearity | 1LSB |
| Tipo | Descrizione | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 2.8MHz | |
| Features | Bipolar input;Multiplexers;FIFO buffer;Power-on reset | |
| Resolution(Bits) | 94.4kHz;12 | |
| S/N Ratio | - | |
| DNL (LSB) | 1LSB | |
| ADC architecture | - | |
| Programmable Gain | Not supported |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Integrated T/H, voltage reference, clock, and I²C-compatible 2-wire serial interface
- Single-supply operation: 2.7V to 3.6V (MAX11613/MAX11615/MAX11617) or 4.5V to 5.5V (MAX11612/MAX11614/MAX11616)
- 670µA supply current at 94.4ksps maximum sample rate; supply current below 230µA at sample rates under 46ksps
- AutoShutdown™ places device in low-power mode between conversions; supply current below 1µA at low throughput rates
- 4 analog input channels (MAX11612/MAX11613), 8 analog input channels (MAX11614/MAX11615), 12 analog input channels (MAX11616/MAX11617)
- Fully differential analog inputs software-configurable for unipolar or bipolar, single-ended or differential operation
- Full-scale analog input range set by internal reference or external reference from 1V to VDD
- 2.048V internal reference (MAX11613/MAX11615/MAX11617); 4.096V internal reference (MAX11612/MAX11614/MAX11616)
- MAX11612/MAX11613 in 8-pin µMAX package; MAX11613 also available in 1.9mm x 2.2mm, 12-bump WLP; MAX11614–MAX11617 in 16-pin QSOP and 2.14mm x 2.0mm, 16-bump WLP
- Guaranteed operation over extended temperature range (-40°C to +85°C)
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| MAX11617EEE+ | MAXIM | QSOP-16 | 4 | $ 25.2694 | ||
| MAX11617EEE+T | MAXIM | QSOP-16-150mil | 8 | $ 21.0066 | ||
| MAX11616EEE+T | MAXIM | QSOP-16-150mil | 0 | $ 16.2112 | ||
| MAX1239KEEE+T | MAXIM | QSOP-16-150mil | 0 | $ 14.9032 | ||
| MAX1238EEE+T | MAXIM | QSOP-16 | 0 | $ 27.9228 | ||
| MAX1239EEE+T | MAXIM | QSOP-16 | 0 | $ 27.9228 | ||
| MAX1239KEEE+ | MAXIM | QSOP-16-150mil | 0 | $ 12.9483 |

