MICROCHIP MCP2515-I/P
| Produttore | |
| Cod. Prod. | MCP2515-I/P |
| Cod. LCSC | C469036 |
| Imballo | PDIP-18 |
| Numero Cliente | |
| Attr. chiave | Stand-Alone CAN Controller with SPI Interface |
| Scheda Tecnica | MICROCHIP MCP2515-I/P |
| Conformità RoHS | 2 documenti disponibili |
| Parti alternative | 2 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Controllers | |
| Produttore | MICROCHIP | |
| Imballo | PDIP-18 | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Programmable bit timing;Single transmission mode;Low-power mode | |
| Communication Interface | SPI | |
| Operating Temperature | -40℃~+85℃ | |
| Type | CAN Controller | |
| Quiescent Supply Current | 1uA | |
| Current - Supply | 5mA | |
| Data Rate | 1Mbps |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Controllers | |
| Produttore | MICROCHIP | |
| Imballo | PDIP-18 | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Programmable bit timing;Single transmission mode;Low-power mode | |
| Communication Interface | SPI |
| Tipo | Descrizione | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Type | CAN Controller | |
| Quiescent Supply Current | 1uA | |
| Current - Supply | 5mA | |
| Data Rate | 1Mbps |
Descrizione
A stand-alone Controller Area Network (CAN) controller that implements the CAN specification, Version 2.0B. It is capable of transmitting and receiving both standard and extended data and remote frames. It has two acceptance masks and six acceptance filters that are used to filter out unwanted messages, thereby reducing the host MCU’s overhead. It interfaces with microcontrollers (MCUs) via an industry standard Serial Peripheral Interface (SPI).
Caratteristiche
- Implements CAN V2.0B at 1 Mb/s: 0 to 8-byte length in the data field, Standard and extended data and remote frames
- Receive Buffers, Masks and Filters: Two receive buffers with prioritized message storage, Six 29-bit filters, Two 29-bit masks
- Data Byte Filtering on the First Two Data Bytes (applies to standard data frames)
- Three Transmit Buffers with Prioritization and Abort Features
- High-Speed SPI Interface <10 MHz>: SPI Modes 0,0 and 1,1
- One-Shot mode Ensures Message Transmission is Attempted Only One Time
- Clock Out Pin with Programmable Prescaler: Can be used as a clock source for other device(s)
- Start-of-Frame (SOF) Signal is Available for Monitoring the SOF Signal: Can be used for time slot-based protocols and/or bus diagnostics to detect early bus degradation
- Interrupt Output Pin with Selectable Enables
- Buffer Full Output Pins Configurable as: Interrupt output for each receive buffer, General purpose output
- Request-to-Send (RTS) Input Pins Individually Configurable as: Control pins to request transmission for each transmit buffer, General purpose inputs
- Low-Power CMOS Technology: Operates from 2.7V - 5.5V, 5 mA active current (typical), 1 μA standby current (typical) (Sleep mode)
- Temperature Ranges Supported: Industrial (I): -40°C to +85°C, Extended (E): -40°C to +125°C
- AEC-Q100 Qualified
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 4.2425 | $ 4.24 |
| 10+ | $ 4.1248 | $ 41.25 |
| 30+ | $ 3.8019 | $ 114.06 |
| 100+ | $ 3.7235 | $ 372.35 |
Package Standard25/Full Tube | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Controllers | |
| Produttore | MICROCHIP | |
| Imballo | PDIP-18 | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Programmable bit timing;Single transmission mode;Low-power mode | |
| Communication Interface | SPI | |
| Operating Temperature | -40℃~+85℃ | |
| Type | CAN Controller | |
| Quiescent Supply Current | 1uA | |
| Current - Supply | 5mA | |
| Data Rate | 1Mbps |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Controllers | |
| Produttore | MICROCHIP | |
| Imballo | PDIP-18 | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Programmable bit timing;Single transmission mode;Low-power mode | |
| Communication Interface | SPI |
| Tipo | Descrizione | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Type | CAN Controller | |
| Quiescent Supply Current | 1uA | |
| Current - Supply | 5mA | |
| Data Rate | 1Mbps |
Descrizione
A stand-alone Controller Area Network (CAN) controller that implements the CAN specification, Version 2.0B. It is capable of transmitting and receiving both standard and extended data and remote frames. It has two acceptance masks and six acceptance filters that are used to filter out unwanted messages, thereby reducing the host MCU’s overhead. It interfaces with microcontrollers (MCUs) via an industry standard Serial Peripheral Interface (SPI).
Caratteristiche
- Implements CAN V2.0B at 1 Mb/s: 0 to 8-byte length in the data field, Standard and extended data and remote frames
- Receive Buffers, Masks and Filters: Two receive buffers with prioritized message storage, Six 29-bit filters, Two 29-bit masks
- Data Byte Filtering on the First Two Data Bytes (applies to standard data frames)
- Three Transmit Buffers with Prioritization and Abort Features
- High-Speed SPI Interface <10 MHz>: SPI Modes 0,0 and 1,1
- One-Shot mode Ensures Message Transmission is Attempted Only One Time
- Clock Out Pin with Programmable Prescaler: Can be used as a clock source for other device(s)
- Start-of-Frame (SOF) Signal is Available for Monitoring the SOF Signal: Can be used for time slot-based protocols and/or bus diagnostics to detect early bus degradation
- Interrupt Output Pin with Selectable Enables
- Buffer Full Output Pins Configurable as: Interrupt output for each receive buffer, General purpose output
- Request-to-Send (RTS) Input Pins Individually Configurable as: Control pins to request transmission for each transmit buffer, General purpose inputs
- Low-Power CMOS Technology: Operates from 2.7V - 5.5V, 5 mA active current (typical), 1 μA standby current (typical) (Sleep mode)
- Temperature Ranges Supported: Industrial (I): -40°C to +85°C, Extended (E): -40°C to +125°C
- AEC-Q100 Qualified
C469036 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| MCP2510-I/P | MICROCHIP | PDIP-18 | 2 | $ 5.0619 | ||
| MCP2515-E/P | MICROCHIP | PDIP-18 | 0 | $ 4.4823 |