Nexperia 74HCT2G00DP-Q100125
| Hersteller | |
| Herst.-Teilenr. | 74HCT2G00DP-Q100125 |
| LCSC-Nr. | C4470872 |
| Verp. | TSSOP-8 |
| Kundennummer | |
| Hauptmerkm. | TTL-compatible CMOS 4.5V~5.5V 12ns@4.5V,50pF 20uA TSSOP-8 Gates and Inverters |
| Datenblatt | Nexperia 74HCT2G00DP-Q100125 |
| Alternativteile | 1 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Hersteller | Nexperia | |
| Verp. | TSSOP-8 | |
| Input Type | TTL-compatible CMOS | |
| output type | - | |
| Logic Family | 74HCT Series | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 100mV;400mV | |
| Propagation Delay | 12ns@4.5V,50pF | |
| Features | Overvoltage-tolerant input | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 4.4V;3.7V | |
| Quiescent Current(Iq) | 20uA | |
| Number of Channels | 2;2 | |
| Current - Output High(IOH) | 4mA | |
| Current - Output Low(IOL) | 4mA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Hersteller | Nexperia | |
| Verp. | TSSOP-8 | |
| Input Type | TTL-compatible CMOS | |
| output type | - | |
| Logic Family | 74HCT Series | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 100mV;400mV | |
| Propagation Delay | 12ns@4.5V,50pF |
| Typ | Beschreibung | |
|---|---|---|
| Features | Overvoltage-tolerant input | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 4.4V;3.7V | |
| Quiescent Current(Iq) | 20uA | |
| Number of Channels | 2;2 | |
| Current - Output High(IOH) | 4mA | |
| Current - Output Low(IOL) | 4mA |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 2.5961 | $ 2.60 |
| 200+ | $ 1.0048 | $ 200.96 |
| 500+ | $ 0.97 | $ 485.00 |
| 1,000+ | $ 0.9518 | $ 951.80 |
Standardgehäuse3000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Hersteller | Nexperia | |
| Verp. | TSSOP-8 | |
| Input Type | TTL-compatible CMOS | |
| output type | - | |
| Logic Family | 74HCT Series | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 100mV;400mV | |
| Propagation Delay | 12ns@4.5V,50pF | |
| Features | Overvoltage-tolerant input | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 4.4V;3.7V | |
| Quiescent Current(Iq) | 20uA | |
| Number of Channels | 2;2 | |
| Current - Output High(IOH) | 4mA | |
| Current - Output Low(IOL) | 4mA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Hersteller | Nexperia | |
| Verp. | TSSOP-8 | |
| Input Type | TTL-compatible CMOS | |
| output type | - | |
| Logic Family | 74HCT Series | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 100mV;400mV | |
| Propagation Delay | 12ns@4.5V,50pF |
| Typ | Beschreibung | |
|---|---|---|
| Features | Overvoltage-tolerant input | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 4.4V;3.7V | |
| Quiescent Current(Iq) | 20uA | |
| Number of Channels | 2;2 | |
| Current - Output High(IOH) | 4mA | |
| Current - Output Low(IOL) | 4mA |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
C4470872 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| 74HCT2G00DP,125 | Nexperia | TSSOP-8 | 0 | $ 1.4374 |

