Magnetsyc SLQW2520F220KT
| Manufacturer | MagnetsycAsian Brands |
| MPN | SLQW2520F220KT |
| LCSC Part # | C42440944 |
| Packaging | SMD,2.9x2.7mm |
| Customer # | |
| Key Attributes | FIXED IND 22uH 6.14Ω SMD,2.9x2.7mm |
| Datasheet | Magnetsyc SLQW2520F220KT |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Magnetsyc | |
| Packaging | SMD,2.9x2.7mm | |
| Inductance | 22uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 6.14Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Magnetsyc | |
| Packaging | SMD,2.9x2.7mm |
| Type | Description | |
|---|---|---|
| Inductance | 22uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 6.14Ω |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.0739 | $ 0.37 |
| 50+ | $ 0.0584 | $ 2.92 |
| 150+ | $ 0.0507 | $ 7.61 |
| 500+ | $ 0.0449 | $ 22.45 |
| 2,000+ | $ 0.0403 | $ 80.60 |
| 4,000+ | $ 0.0379 | $ 151.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Magnetsyc | |
| Packaging | SMD,2.9x2.7mm | |
| Inductance | 22uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 6.14Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Magnetsyc | |
| Packaging | SMD,2.9x2.7mm |
| Type | Description | |
|---|---|---|
| Inductance | 22uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 6.14Ω |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



