TECH PUBLIC TPESD56201D10
| Hersteller | TECH PUBLICAsian Brands |
| Herst.-Teilenr. | TPESD56201D10 |
| LCSC-Nr. | C42436631 |
| Verp. | DFN1610-2 |
| Kundennummer | |
| Hauptmerkm. | ESD DIODE 10VWM 25VC DFN1610-2 |
| Datenblatt | TECH PUBLIC TPESD56201D10 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | TECH PUBLIC | |
| Verp. | DFN1610-2 | |
| Clamping Voltage | 25V | |
| Peak Pulse Current (Ipp) | 76A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 1.8kW@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 14.6V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 10V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | TECH PUBLIC | |
| Verp. | DFN1610-2 | |
| Clamping Voltage | 25V | |
| Peak Pulse Current (Ipp) | 76A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 1.8kW@8/20us |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 14.6V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 10V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- 1800W peak pulse power (8/20μs)
- Low leakage: nA level
- Low operating voltage: 10V
- Ultra low clamping voltage
- One power line protects
- Complies with following standards:
- IEC 61000-4-2 (ESD) immunity test Air discharge: ±30kV Contact discharge: ±30kV
- IEC61000-4-5 (Lightning) 76A (8/20μs)
- RoHS Compliant
Anwendungen
KI-Übersetzung
- Power Management
- Industrial Application
- Power Supply Protection
- Many other portable devices
Vorrätig: 2,985
2,985 Ab Lager, sofort versandfertig
Minimum: 5Vielfaches: 5Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 5+ | $ 0.1295 | $ 0.65 |
| 50+ | $ 0.1081 | $ 5.41 |
| 150+ | $ 0.0974 | $ 14.61 |
| 500+ | $ 0.0893 | $ 44.65 |
| 3,000+ | $ 0.0829 | $ 248.70 |
| 6,000+ | $ 0.0797 | $ 478.20 |
Standardgehäuse3000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | TECH PUBLIC | |
| Verp. | DFN1610-2 | |
| Clamping Voltage | 25V | |
| Peak Pulse Current (Ipp) | 76A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 1.8kW@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 14.6V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 10V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | TECH PUBLIC | |
| Verp. | DFN1610-2 | |
| Clamping Voltage | 25V | |
| Peak Pulse Current (Ipp) | 76A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 1.8kW@8/20us |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 14.6V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 10V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- 1800W peak pulse power (8/20μs)
- Low leakage: nA level
- Low operating voltage: 10V
- Ultra low clamping voltage
- One power line protects
- Complies with following standards:
- IEC 61000-4-2 (ESD) immunity test Air discharge: ±30kV Contact discharge: ±30kV
- IEC61000-4-5 (Lightning) 76A (8/20μs)
- RoHS Compliant
Anwendungen
KI-Übersetzung
- Power Management
- Industrial Application
- Power Supply Protection
- Many other portable devices
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



